DRU-24V10ACZ

Delta Electronics
108-DRU-24V10ACZ
DRU-24V10ACZ

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 24-28Vdc 24Vdc 10A DC UPS DIN Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
240 W
24 VDC
DIN Rail
24 VDC
91 mm
71 mm
55.6 mm
DRU
Brand: Delta Electronics
Cooling Method: Convection
Efficiency: 99 %
Input Voltage - Max: 28 V
Input Voltage - Min: 24 V
IP Rating: IP20
Isolation Voltage: 1 kVDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CliQ M DC-UPS Modules

Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
160
Expected 04/09/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,95 € 35,95 €
33,16 € 165,80 €
32,03 € 320,30 €
30,58 € 611,60 €
27,92 € 1 675,20 €

Possible Replacement

Delta Electronics DRU-24V10AMN
Delta Electronics
UPS - Uninterruptible Power Supplies 24V / 10A, CliQ M DC-UPS Module