25.4 mm Power Supplies - Board Mount

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
Murata Power Solutions Power Supplies - Board Mount AC/DC 3W TH 12V
91In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 V 250 mA Through Hole Encapsulated 4.25 kV 25.4 mm 25.4 mm 16.3 mm BAC3
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45"
12In Stock
Min.: 1
Mult.: 1

8.36 W 85 VAC to 264 VAC 1 Output 3.3 V 2.6 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
TRACO Power Power Supplies - Board Mount 5W 12Vdc 416mA AC/DC Power module 1 528In Stock
105Expected 06/11/2026
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 416 mA Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05

TRACO Power Power Supplies - Board Mount 3W AC/DC Power Supply in a PCB Mount Plastic Case 230In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 600 mA Through Hole Encapsulated 25.4 mm 25.4 mm 16.3 mm TMPS 03
TRACO Power Power Supplies - Board Mount 5W 5Vdc 1000mA AC/DC Power module 268In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 VDC 1 A Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05
TRACO Power Power Supplies - Board Mount 5W 15Vdc 333mA AC/DC Power module 125In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 15 VDC 333 mA Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 12Vout 416mA 1x1in 636In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 416 mA Through Hole Encapsulated 3 kVAC 81% 25.4 mm 25.4 mm 16.5 mm RAC05-K
RECOM Power Power Supplies - Board Mount 5W 85-264Vin 24Vout 210mA 1x1in 450In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 210 mA Through Hole Encapsulated 3 kVAC 84% 25.4 mm 25.4 mm 16.5 mm RAC05-K
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1"
293In Stock
240On Order
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 12 V 410 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45"
111In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 9 V 1.11 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45"
114In Stock
160On Order
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 12 V 830 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
TRACO Power Power Supplies - Board Mount 3W AC/DC Power Supply in a PCB Mount Plastic Case 94In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 125 mA Through Hole Encapsulated 25.4 mm 25.4 mm 16.3 mm TMPS 03
TRACO Power Power Supplies - Board Mount 5W 3.3Vdc 1515mA AC/DC Power module 4In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 3.3 VDC 1.515 A Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05
TRACO Power Power Supplies - Board Mount 5W 9Vdc 555mA AC/DC Power module 20In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 9 VDC 555 mA Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05
TRACO Power Power Supplies - Board Mount 5W 48Vdc 104mA AC/DC Power module 32In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 48 VDC 104 mA Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05
Murata Power Solutions Power Supplies - Board Mount AC/DC 3W TH 5V
75In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 5 V 600 mA Through Hole Encapsulated 4.25 kV 25.4 mm 25.4 mm 16.3 mm BAC3
Murata Power Solutions Power Supplies - Board Mount 24V 3W
20In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 V 125 mA Through Hole Encapsulated 4.25 kV 25.4 mm 25.4 mm 16.3 mm BAC3
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1"
10In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 3.3 V 1.51 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1"
60In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 9 V 550 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1"
69In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 48 V 100 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45"
39In Stock
1 120On Order
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 24 V 410 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
TRACO Power Power Supplies - Board Mount 5W 24Vdc 208mA AC/DC Power module
964On Order
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 208 mA Through Hole Encapsulated 3 kVAC 25.4 mm 25.4 mm 16.3 mm TMPS 05
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45"
980On Order
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 5 V 2 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
Murata Power Solutions Power Supplies - Board Mount AC/DC 5W TH 12V
493On Order
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 V 420 mA Through Hole Encapsulated 4.25 kV 25.4 mm 25.4 mm 16.3 mm BAC05
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1"
100On Order
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 5 V 1 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10