Open Frame Modular Power Supplies – Assembled

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Input Voltage Output Power Number of Outputs Output Voltage-Channel 1 Output Voltage-Channel 2 Output Voltage-Channel 3 Output Voltage-Channel 4 Mounting Style Open Frame/Enclosed Length Width Height Isolation Voltage Efficiency Industry Approvals Series
TDK-Lambda Modular Power Supplies – Assembled 180W 24V 7.5A AC-DC 90-264VAC 15In Stock
36On Order
Min.: 1
Mult.: 1

90 VAC to 264 VAC 180 W 1 Output 24 V Chassis Mount Open Frame 5 in 3 in 1.25 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 180W 24V/7.5A, 5V/8A 12V/5A, -12V/1A 36In Stock
48Expected 14/10/2026
Min.: 1
Mult.: 1

90 VAC to 264 VAC 180 W 4 Output 24 VDC 5 VDC 12 VDC - 12 VDC Chassis Mount Open Frame 116.84 mm (4.6 in) 60.96 mm (2.4 in) 12.7 mm (0.5 in) Medical, Industrial EN60601-1, EN60950-1 NV-175
VOX Power Modular Power Supplies – Assembled 4.5V-15V, 15A, 150W
31In Stock
60Expected 20/11/2026
Min.: 1
Mult.: 1

150 W 1 Output 4.5 VDC to 15 VDC Chassis Open Frame 60 mm 35 mm 17 mm Industrial NEVO+
VOX Power Modular Power Supplies – Assembled Blanking Plate 115In Stock
Min.: 1
Mult.: 1

Open Frame 152.4 mm (6 in) 152.4 mm (6 in) 40.894 mm (1.61 in) Medical, Industrial NEVO+
VOX Power Modular Power Supplies – Assembled 1.5V-7.5V,25A, 125W
20In Stock
48Expected 20/11/2026
Min.: 1
Mult.: 1

125 W 1 Output 5 VDC Chassis Open Frame 2.36 in 1.38 in 0.67 in Industrial NEVO+
TDK-Lambda Modular Power Supplies – Assembled 180W 24V 7.5A Non-Stocked Lead-Time 22 Weeks

90 VAC to 264 VAC 180 W 1 Output 24 V Open Frame 5 in 3 in 1.02 in Medical, Industrial EN60601-1, EN60950-1 NVM-175
Vicor Modular Power Supplies – Assembled VCAD:MVX-D2504837
18 VDC to 36 VDC 200 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-F2907247
18 VDC to 36 VDC 400 W 1 Output 3.3 V to 48 V Chassis Mount Open Frame 234.4 mm 80 mm 19.6 mm 3 kVrms 88.5 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-G2609439
18 VDC to 36 VDC 100 W 1 Output 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVX-B3106655
18 VDC to 36 VDC 400 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.6 mm 3 kVrms 87.5 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-A1698183
18 VDC to 36 VDC 300 W 3 Output 3.3 V to 48 V 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-A2275440
18 VDC to 36 VDC 300 W 3 Output 3.3 V to 48 V 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-A2286218
18 VDC to 36 VDC 300 W 3 Output 3.3 V to 48 V 3.3 V to 48 V 3.3 V to 48 V Chassis Open Frame 172.7 mm 126 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-A2620017
18 VDC to 36 VDC 300 W 3 Output 3.3 V to 48 V 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-A2884234
18 VDC to 36 VDC 300 W 3 Output 3.3 V to 48 V 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-A3075016
18 VDC to 36 VDC 300 W 3 Output 3.3 V to 48 V 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-B2486628
18 VDC to 36 VDC 400 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.6 mm 3 kVrms 87.5 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-B2756215
18 VDC to 36 VDC 400 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 126 mm 19.6 mm 3 kVrms 87.5 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-D1470970
18 VDC to 36 VDC 200 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-D1610383
18 VDC to 36 VDC 200 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-D2621242
18 VDC to 36 VDC 200 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-D2684413
18 VDC to 36 VDC 200 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-D3234813
18 VDC to 36 VDC 200 W 2 Output 3.3 V to 48 V 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.1 mm 3 kVrms 89 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-E2494619
18 VDC to 36 VDC 200 W 1 Output 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.6 mm 3 kVrms 87.5 % Industrial
Vicor Modular Power Supplies – Assembled VCAD:MVC-E2861615
18 VDC to 36 VDC 200 W 1 Output 3.3 V to 48 V Chassis Mount Open Frame 172.7 mm 80 mm 19.6 mm 3 kVrms 87.5 % Industrial