20 mm Supercapacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 19a 398In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm 483In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 100V 3300uF 20% 486In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 20 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
ABRACON ADCR-S03R0SA605MB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH 1 055In Stock
Min.: 1
Mult.: 1

6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1 586In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 205In Stock
Min.: 1
Mult.: 1

600 mF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 20 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 3.0V 525In Stock
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

8 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 1500 Hour, 500000 Cycle 42 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 3V 12.5x20mm 44In Stock
1 500Expected 01/09/2026
Min.: 1
Mult.: 1

8 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 1500 Hour 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 20 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V 183In Stock
3 600Expected 24/08/2026
Min.: 1
Mult.: 1
: 600

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 50000 Cycle 113 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON ADCR-S03R0SB505MB
ABRACON Supercapacitors / Ultracapacitors CAP 5F 3V TH 154In Stock
1 080Expected 07/09/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL 285In Stock
Min.: 1
Mult.: 1

2.2 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial 4 310In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 19In Stock
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 140 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL 93In Stock
Min.: 1
Mult.: 1

2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 20.5 mm M Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.3F 2.7V 30%/-10% Radial 602In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 150 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 6F 2.7V 10*20 509In Stock
Min.: 1
Mult.: 1

6 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V25F 8*20 87In Stock
200Expected 30/09/2026
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 300 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 20 mm VMF Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial 146In Stock
Min.: 1
Mult.: 1

2.7 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 2 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 4F, 3V, 8 x 20mm 53In Stock
10 000Expected 30/09/2026
Min.: 1
Mult.: 1

4 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 160 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 308In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 20 mm DCN Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7volts Energy Case Code 1620
792Expected 13/10/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 16 mm (0.63 in) 20 mm 1000 Hour, 500000 Cycle 40 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 1820
800Expected 13/08/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3V 16x20mm 85C 2000h
750Expected 10/11/2026
Min.: 1
Mult.: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 5F ESR=70mOhms Case=20mm Radial
4 500Expected 07/10/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk