+ 60 C Supercapacitors

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT 171In Stock
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 14.5 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 38In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Radial 16 mm (0.63 in) 1000 Hour, 250000 Cycle 60 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V40F 10*16 75In Stock
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 16 mm 1000 Hour, 250000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 18 mm VPF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 99In Stock
Min.: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 22 mm VPF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 94In Stock
Min.: 1
Mult.: 1

70 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 100 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
139 565On Order
Min.: 1
Mult.: 1
: 10 000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ 73In Stock
Min.: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +50% / -20% tol 740In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour, 500000 Cycle 400 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 13.5 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 308In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 20 mm DCN Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR
1 345On Order
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 35 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
6 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

11000 uF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ
96Expected 10/09/2026
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 13 mm 11.3 mm 1000 Hour 2 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 6 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 120F 3.8V 20% 830Factory Stock Available
Min.: 1
Mult.: 1

120 F 3.8 VDC Radial 12.5 mm (0.492 in) 1000 Hour, 250000 Cycle 80 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT 2 000Stock Available
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 23 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 2.7V 400Stock Available
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 25 mm DCN Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.70F 3.8V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 200
Mult.: 100

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.12F 3.8V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 200
Mult.: 50

120 F 3.8 VDC Through Hole 12.9 mm (0.508 in) 27 mm 1000 Hour, 500000 Cycle 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1000 Hour 50 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22.3 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100

6 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 35 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 31.5 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

9 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 26 mm 1000 Hour 30 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 28.4 mm M Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V +30% / -10% tol Non-Stocked Lead-Time 23 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Radial 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1000 Hour, 500000 Cycle 28 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 60 C DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V +30% / -10% tol Non-Stocked Lead-Time 26 Weeks
Min.: 10 200
Mult.: 100

50 F 2.7 VDC Radial 18 mm (0.709 in) 1000 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 42 mm DCN Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal Non-Stocked
Min.: 50
Mult.: 50
1300 F 2.5 VDC Screw 18.8 mm (0.74 in) 40 mm (1.575 in) 135 mm 2000 Hour 6 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal Non-Stocked
Min.: 25
Mult.: 25
2300 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 135 mm 2000 Hour 4 mOhms 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk
Nichicon Supercapacitors / Ultracapacitors 2500F 2.5 Volts 20% NO BRACKET Non-Stocked
Min.: 25
Mult.: 25

2500 F 2.5 VDC Screw 22 mm (0.866 in) 51 mm (2.008 in) 150 mm 2000 Hour 20 % EDLC / Supercaps - 25 C + 60 C JJD Bulk