+ 85 C Supercapacitors

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF
198Expected 14/09/2026
Min.: 1
Mult.: 1

220000 uF 4.2 V SMD/SMT 21 mm 14 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF
476Expected 15/10/2026
Min.: 1
Mult.: 1

470000 uF 4.2 V SMD/SMT 21 mm 14 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 800mF
200Expected 02/09/2026
Min.: 1
Mult.: 1

800000 uF 2.75 V SMD/SMT 19 mm 18 mm 65 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 400mF
400Expected 14/09/2026
Min.: 1
Mult.: 1

400000 uF 5.5 V SMD/SMT 20 mm 18 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 2F 8x14mm
42 490On Order
Min.: 1
Mult.: 1

2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour 320 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.68F 5.5V 80%
450Expected 02/11/2026
Min.: 1
Mult.: 1

680 mF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20%
399On Order
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP
8Expected 24/09/2026
Min.: 1
Mult.: 1

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 8.1V, 25x22x8.5mm
1 320On Order
Min.: 1
Mult.: 1

1 F 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 470 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 3.0V 22*45
200Expected 16/09/2026
Min.: 1
Mult.: 1

100 F 3 VDC Radial 22 mm (0.866 in) 1500 Hour, 500000 Cycle 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 45 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 110F 3.0V 10*60
394Expected 30/09/2026
Min.: 1
Mult.: 1

110 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 62 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.2F, 3V, 6.3 x 15mm
8 000On Order
Min.: 1
Mult.: 1

1.2 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 700 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23
2 133On Order
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 600F 3.0V 35*70
100Expected 29/09/2026
Min.: 1
Mult.: 1

600 F 3 VDC Radial 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 70 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C
2 477On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 85C
1 196On Order
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC
190Expected 12/10/2026
Min.: 1
Mult.: 1

120 F 3.8 VDC Radial 12.5 mm (0.492 in) 1000 Hour, 500000 Cycle 80 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 70F 16x50mm
900Expected 12/01/2027
Min.: 1
Mult.: 1

70 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 50 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30%
100Expected 03/12/2026
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 9V, 25x22x8.5mm
120Expected 21/09/2026
Min.: 1
Mult.: 1

1 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 3.0V 10*30
1 375On Order
Min.: 1
Mult.: 1

10 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30%
100Expected 25/11/2026
Min.: 1
Mult.: 1

200 F 3 VDC Radial 30 mm (1.181 in) 1500 Hour, 500000 Cycle 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 50 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 470F Tol -10% to +30%
50Expected 23/12/2026
Min.: 1
Mult.: 1

470 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 3.0V 10*20
1 400On Order
Min.: 1
Mult.: 1

5 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C 10Factory Stock Available
Min.: 1
Mult.: 1

220 mF 3.6 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk