+ 85 C Supercapacitors

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Dale Supercapacitors / Ultracapacitors 7.0F 3V 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 800
: 800

7 F 3 VDC Radial 1000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h Non-Stocked Lead-Time 16 Weeks
Min.: 1 600
Mult.: 800
: 800
10 F 3 VDC Radial 1000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 8F 3V 12,5x20mm 85 C 1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 500
: 500
8 F 3 VDC Radial 1500 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 15F 3V 12,5x30mm 85 C 1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
15 F 3 VDC Radial 1500 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 500
: 500
3 VDC Radial - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 100F 3V 20x40mm 85 C 2000h Non-Stocked
Min.: 500
Mult.: 100
3 VDC Radial - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 16 000
Mult.: 500

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 16 000
Mult.: 500

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 500000 Cycles 160 mOhms - 20 %, + 100 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 16 000
Mult.: 500

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 500000 Cycles 160 mOhms - 20 %, + 100 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 12 000
Mult.: 500

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 500000 Cycles 100 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 12 000
Mult.: 500

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 500000 Cycles 100 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 100

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 500000 Cycles 40 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 6 400
Mult.: 100

20 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 6 400
Mult.: 100

20 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 320
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 320
Mult.: 220

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1 060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 360
Mult.: 45

220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 500000 Cycles 6 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 250F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 32 000
Mult.: 1 000

1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 8 000
Mult.: 500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 8 000
Mult.: 500

3.3 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 22 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk