- 40 C Tray Supercapacitors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35mm 45In Stock
1 000On Order
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 241In Stock
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 533In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 85c 2000H 18x31 174In Stock
800Expected 08/12/2026
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
ABRACON ADCR-S03R0SA505MB
ABRACON Supercapacitors / Ultracapacitors CAP 5F 3V TH 1 090In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 8 mm (0.315 in) 24 mm 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 2.7V 10x25 230In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 3.0V 525In Stock
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

8 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 1500 Hour, 500000 Cycle 42 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 3.0V 19In Stock
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31
2 200Expected 15/09/2026
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85c 2000H 18x35
1 000Expected 10/11/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 2,7V
2 500Expected 10/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7V 18x25
500Expected 03/09/2026
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 18 mm (0.709 in) 25 mm 1000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100

40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 12 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 mF 5 VDC Radial 6.3 mm (0.248 in) 14 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Tray
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 7 296
Mult.: 1 824

470 mF 5.4 VDC Radial 6.3 mm (0.248 in) 14 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 2.7V 12 5x20 Non-Stocked Lead-Time 16 Weeks
Min.: 1 500
Mult.: 500

8 F 2.7 VDC Radial 12.5 mm (0.492 in) 20 mm 1000 Hour, 500000 Cycle 21 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 2.7V 12 5x25 Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 250

12 F 2.7 VDC Radial 12.5 mm (0.492 in) 25 mm 1000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 2.7V 12 5x40 Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 250

22 F 2.7 VDC Radial 12.5 mm (0.492 in) 40 mm 1000 Hour, 500000 Cycle 11 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray