Supercapacitors

Results: 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 19a 398In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 16x25 19 185In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 241In Stock
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 533In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 287In Stock
500On Order
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 85C 2000H 18x31mm 200In Stock
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm 483In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm 330In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 100V 3300uF 20% 486In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 20 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3,0V 16X25 85C 2000H 395In Stock
750Expected 10/11/2026
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 25 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 85c 2000H 18x31 174In Stock
800Expected 08/12/2026
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7 4 465In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 41 mm BCAP AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F 1 234In Stock
Min.: 1
Mult.: 1

8 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 2600 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F 466In Stock
1 000Expected 24/03/2027
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 900 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 14 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 85In Stock
Min.: 1
Mult.: 1

300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk
ABRACON ADCR-S03R0SA106MB
ABRACON Supercapacitors / Ultracapacitors CAP 10F 3V TH 1 063In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA156MB
ABRACON Supercapacitors / Ultracapacitors CAP 15F 3V TH 860In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA256MB
ABRACON Supercapacitors / Ultracapacitors CAP 25F 3V TH 732In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA335MB
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 3V TH 498In Stock
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA505MB
ABRACON Supercapacitors / Ultracapacitors CAP 5F 3V TH 1 090In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 8 mm (0.315 in) 24 mm 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 2.7V 12.5x40mm 85C 1500h 218In Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 897In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 13 mm 200 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1 586In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 348In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 942In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk