Radial Supercapacitors

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 85c 2000H 18x31 174In Stock
800Expected 10/11/2026
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7 4 471In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 41 mm BCAP AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F 1 234In Stock
Min.: 1
Mult.: 1

8 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 2600 mOhms - 20 %, + 50 % Vertical Supercapacitors - 25 C + 70 C 12 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F 471In Stock
1 000Expected 24/03/2027
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 900 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 14 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F 198In Stock
2 200On Order
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 550 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F 539In Stock
1 700On Order
Min.: 1
Mult.: 1

85 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 250 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 85In Stock
Min.: 1
Mult.: 1

300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk
ABRACON ADCR-S03R0SA106MB
ABRACON Supercapacitors / Ultracapacitors CAP 10F 3V TH 1 063In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA156MB
ABRACON Supercapacitors / Ultracapacitors CAP 15F 3V TH 860In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA256MB
ABRACON Supercapacitors / Ultracapacitors CAP 25F 3V TH 732In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA335MB
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 3V TH 498In Stock
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA505MB
ABRACON Supercapacitors / Ultracapacitors CAP 5F 3V TH 1 090In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 8 mm (0.315 in) 24 mm 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Tray
ABRACON ADCR-S03R0SA605MB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH 1 055In Stock
Min.: 1
Mult.: 1

6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 2.7V 12.5x40mm 85C 1500h 218In Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1 047In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 13 mm 200 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1 586In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 942In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 1 922In Stock
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 946In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1 346In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT 5 769In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind 4 899In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR 1 357In Stock
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR 598In Stock
960Expected 17/08/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 441In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk