Radial Supercapacitors

Results: 864
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 15F 2.7V 30%/-10% Radial 228In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 20F 2.7V 16*25 342In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1500 Hour, 500000 Cycle 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 2.7V 30%/-10% Radial 246In Stock
900Expected 18/01/2027
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1500 Hour, 500000 Cycle 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.3F 2.7V 30%/-10% Radial 602In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 150 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell 349In Stock
Min.: 1
Mult.: 1

3.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 6F 2.7V 10*20 509In Stock
Min.: 1
Mult.: 1

6 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 2.7V 30%/-10% Radial 200In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 70F 2.7V 30%/-10% Radial 50In Stock
Min.: 1
Mult.: 1

70 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mm 1500 Hour, 500000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 10F 10x25mm 451In Stock
8 800Expected 25/11/2026
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F, 3V, 6.3 x 18mm 1 501In Stock
Min.: 1
Mult.: 1

1.5 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 18 mm 1500 Hour, 500000 Cycle 640 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 77In Stock
600Expected 10/11/2026
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 17 mm 8.5 mm 1500 Hour, 500000 Cycle 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 24 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 15F 12.5x30mm 580In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 3.0V 16*25 96In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 16 mm (0.63 in) 27 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 3.0V 8*20 1 001In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 8 mm (0.315 in) 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 21.5 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 433In Stock
300Expected 30/09/2026
Min.: 1
Mult.: 1

3.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 28 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32 25In Stock
450Expected 07/10/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 3.0V 18*40 24In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 42 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.67F, 9V, 25x16x8.5mm 18In Stock
240Expected 01/12/2026
Min.: 1
Mult.: 1

670 mF 9 VDC Radial 25 mm 8.5 mm 1000 Hour 980 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 16 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 3.0V 10*25 448In Stock
Min.: 1
Mult.: 1

7 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 939In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 10In Stock
1 800Expected 18/01/2027
Min.: 1
Mult.: 1

330 mF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V10F 8*14 100In Stock
802Expected 11/11/2026
Min.: 1
Mult.: 1

10 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour, 500000 Cycle 500 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 40In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Radial 16 mm (0.63 in) 1000 Hour, 500000 Cycle 60 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V25F 8*20 87In Stock
200Expected 30/09/2026
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 300 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 20 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 95In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 18 mm VMF Bulk