Supercapacitors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T 264In Stock
Min.: 1
Mult.: 1

10 F 3.8 VDC Through Hole 8.5 mm (0.335 in) 1000 Hour 1.5 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 60 C 15.5 mm HSL Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 400F 2.7V 9In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 470F 2.7V 2In Stock
Min.: 1
Mult.: 1

470 F 2.7 VDC Through Hole 22.5 mm (0.886 in) 35 mm (1.378 in) 60 mm 1500 Hour, 500000 Cycle 3.5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30%
600Expected 31/08/2026
Min.: 1
Mult.: 1

10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30%
160Expected 31/08/2026
Min.: 1
Mult.: 1

100 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 10 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 60 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30%
400Expected 31/08/2026
Min.: 1
Mult.: 1

15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30%
216Expected 31/08/2026
Min.: 1
Mult.: 1

25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30%
160Expected 31/08/2026
Min.: 1
Mult.: 1

50 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 15 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 8.1V, 25x22x8.5mm
1 320On Order
Min.: 1
Mult.: 1

1 F 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 470 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F, 9V, 25x22x8.5mm
120Expected 21/09/2026
Min.: 1
Mult.: 1

1 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 220F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

220 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 220 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 50 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 220F 2.7 V THT 0/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

220 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 220 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 50 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 600F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

600 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 600F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

600 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 750F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

750 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.3 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 100 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 750F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

750 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.3 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 100 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 850F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

850 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 110 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 850F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

850 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 110 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 180
Mult.: 180

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.4 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 85 mm ADCT-E02R7S Bulk