Radial Supercapacitors

Results: 864
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1 280
Mult.: 1 280

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 380F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1 280
Mult.: 1 280

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 750F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1 120
Mult.: 1 120

750 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 40 mm AHCR-S04R0S Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 4.7F 30% LS=5mm Non-Stocked
Min.: 2 000
Mult.: 2 000

4.7 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 1000 Hour 100 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm HVZ Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 30F ESR=20mOhm 16x30mm Radial Non-Stocked

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 60F 18x40mm Radial Non-Stocked
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Solder Pin Non-Stocked

470 mF 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 17.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radial Non-Stocked
Min.: 1
Mult.: 1

470 mF 6 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 14 mm 16 mm 1000 Hour 380 mOhms 0 %, + 100 % EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solder Pin Non-Stocked

1 F 5.4 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 150 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

600 mF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
ABRACON ADCR-S03R0SA306MB
ABRACON Supercapacitors / Ultracapacitors CAP 30F 3V TH Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 50

30 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA605QB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH Non-Stocked Lead-Time 15 Weeks
Min.: 1 080
Mult.: 120

6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 500 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.5V EDLC HB SERIES CYL Non-Stocked
Min.: 100
Mult.: 100

35 F 2.5 VDC Radial 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

450 F 3.8 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 60 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 3.0F, 2.7V, HV SERIES, CYL, AMMO PA Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR 10F, 2.7V, HORIZONTAL Non-Stocked
Min.: 240
Mult.: 240
10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 1.5F, 5.5V, KR COIN CELL,short lead Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500

1.5 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.1 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V 3mm LEADS COIN CELL CYLINDER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

330 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.47F 5.5V 80% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ Non-Stocked
Min.: 800
Mult.: 800

100 mF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Tray
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1000 Hour 50 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22.3 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

6 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 35 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 31.5 mm M Bulk