Radial Supercapacitors

Results: 864
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

9 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 26 mm 1000 Hour 30 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 28.4 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

470 mF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 1 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ Non-Stocked Lead-Time 19 Weeks
Min.: 100
Mult.: 100

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT Lead-Time 19 Weeks
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 330 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 23 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 3V 30% Non-Stocked Lead-Time 19 Weeks
Min.: 650
Mult.: 650
: 650

6 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22.3 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 25.0F, 3.0V, TV Series, AP Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 250
: 250

25 F 3 VDC Radial 7.5 mm (0.295 in) 16.5 mm (0.65 in) 28.4 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 500W 275F 3V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

275 F 3 VDC Radial 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 4.5 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 470MF 5.5v Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 16.5 mm (0.65 in) 1000 Hour 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 470MF 5.5v Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 16.5 mm (0.65 in) 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

470 mF 11 VDC Radial 28.5 mm (1.122 in) 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25.5 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors 0.22f double layer Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 13 mm (0.512 in) 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9 mm Maxcap
Ohmite Supercapacitors / Ultracapacitors 4.7f double layer Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4.7 F 5.5 VDC Radial 28.5 mm (1.122 in) 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm Maxcap
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V +30% / -10% tol Non-Stocked Lead-Time 23 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Radial 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1000 Hour, 500000 Cycle 28 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 60 C DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 2.7V +30% / -10% tol Non-Stocked Lead-Time 26 Weeks
Min.: 10 200
Mult.: 100

50 F 2.7 VDC Radial 18 mm (0.709 in) 1000 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 42 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 6.3V 70C Non-Stocked Lead-Time 25 Weeks
Min.: 1 800
Mult.: 1 800

220 mF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 6.3V 70C Non-Stocked Lead-Time 25 Weeks
Min.: 1 800
Mult.: 1 800

330 mF 6.3 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 120 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 6.3V 70C Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

470 mF 6.3 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.68F 6.3V 70C Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

680 mF 6.3 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 1 800
Mult.: 1 800

100 mF 3.6 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

1 F 3.6 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 3.6V 85C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

1.5 F 3.6 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 3.6V 85C Non-Stocked Lead-Time 25 Weeks
Min.: 1 800
Mult.: 1 800

330 mF 3.6 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C Non-Stocked Lead-Time 25 Weeks
Min.: 1 800
Mult.: 1 800

47 mF 3.6 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 120 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C EDS Bulk