Supercapacitors

Results: 901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL 1 144In Stock
Min.: 1
Mult.: 1

100 mF 5 VDC Radial 7.3 mm (0.287 in) 11.3 mm 6 mm 1000 Hour 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 13 mm PB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30F 2.7V 16*30 772In Stock
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1500 Hour, 500000 Cycle 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1 648In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT 2 853In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 100F 1 634In Stock
1 080Expected 20/10/2026
Min.: 1
Mult.: 1

100 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 60.5 mm 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 5 296In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm 32In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 25 mm (0.984 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.3V +50% / -20% tol 3 818In Stock
Min.: 1
Mult.: 1

10 F 2.3 VDC Radial 10 mm (0.394 in) 1000 Hour, 25000 Cycle 220 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm DCR Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 22MF 5.5v 135In Stock
Min.: 1
Mult.: 1

22 mF 5.5 VDC Radial 5.1 mm (0.201 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 10*25 962In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 1500 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 805In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Ohmite Supercapacitors / Ultracapacitors 100MF 5.5V 80% 108In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm Maxcap Bulk
Ohmite Supercapacitors / Ultracapacitors Double Layer Capacitor 60In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 16.5 mm (0.65 in) 1000 Hour 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm Maxcap Tray
Ohmite Supercapacitors / Ultracapacitors 2.2f double layer 36In Stock
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 21.5 mm (0.846 in) 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm Maxcap
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 5.0F, 2.7V, HV SERIES, CYL 100In Stock
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 0.04 Ohms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV
Ohmite Supercapacitors / Ultracapacitors DOUBLE LAYER CAPACITOR 50In Stock
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 14.5 mm (0.571 in) 1000 Hour 110 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 322In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 38 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL 252In Stock
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 13 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT 90In Stock
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 23 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 700W 370F 3V 40In Stock
Min.: 1
Mult.: 1

370 F 3 VDC Radial 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 80In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ 102In Stock
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 200 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20% 200In Stock
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 35F 16x31.5mm 297In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl 489In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk