MABA-009594-CF18A0

MACOM
937-MABA009594CF18A0
MABA-009594-CF18A0

Mfr.:

Description:
Audio Transformers / Signal Transformers 1:1 Transformer, Flux coupled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Baluns
SMD/SMT
5 MHz to 200 MHz
75 Ohms
75 Ohms
- 40 C
+ 100 C
Broadband, CATV
4.19 mm
2.69 mm
3.72 mm
Reel
Brand: MACOM
Current Rating: 600 mA
Maximum DC Current: 600 mA
Power Rating: 631 mW
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,83 € 7 320,00 €