Audio & Signal Transformers

Results: 632
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1 139In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 759In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 467In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 1 096In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 588In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 884In Stock
Min.: 1
Mult.: 1
: 2 000

RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single Wideband SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 293In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 315In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port 2 984In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 1 396In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:2CT,3-30 NPB 3 635In Stock
Min.: 1
Mult.: 1
: 2 000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 875In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 300 uH 4.3 kV - 40 C + 150 C Single Automotive 8.38 mm 7.69 mm 4.25 mm BMS AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 4.5K REINFORCED SMD 423In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 350 uH 4.5 kV - 40 C + 85 C Dual 17.1 mm 14.75 mm 8.4 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 719In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV - 40 C + 85 C Single 1000 Base-T 27.813 mm 15.367 mm 7.239 mm HX5014 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por 790In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri HC/3 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port 412In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 1 251In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 692In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 1 995In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 797In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 600In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .75Ohms 2-Port 22In Stock
Min.: 1
Mult.: 1
: 200

LAN Transformers Module SMD/SMT - 40 C + 85 C Single 10/100 Base-T PoE Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 18In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 120 uH 1.5 kV - 40 C + 105 C Single 18.16 mm 18.16 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, SMD, T&R 784In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single ETHERNET TRANSFORMER/CHOKE 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics H1086NLT
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 890In Stock
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape, MouseReel