Audio & Signal Transformers

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MDL,DUAL,1GD, 1:1, HF,SMT T&R 1 193In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 270In Stock
Min.: 1
Mult.: 1

Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Pulse Electronics H5007ENL
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TU, NPB 264In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 0 C + 70 C Single 1000 Base-T 17.65 mm 12.2 mm 5.72 mm H5007 Tube
Pulse Electronics HX2305NL
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 269In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Dual 10/100 Base-T PoE Tube
Pulse Electronics HM2106NLT
Pulse Electronics Audio Transformers / Signal Transformers XFMR,SGL,135UH, 1CT:1CT, 4.3KVDC,SMT,T&R NPB 425In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape
Pulse Electronics CX2049LANL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:8CT,0.25 NPB 891In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 177In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 0.475 in 0.46 in 0.34 in Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port 462In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.11 mm 5.97 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 284In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 600 nH 700 mOhms, 700 mOhms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por 71In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Quad T1/E1/CEPT/ISDN-Pri Interface 17.53 mm 12.20 mm 5.76 mm Tube
Pulse Electronics T1137NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 303In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C 2 Channel T1/CEPT/ISDN-Pri Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single Datacom 0.65 in 0.435 in 0.35 in Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 936In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 1 440In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C Automotive 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE 6 776In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.12A 1:1 10GD -40 /+85 2-line 1-Ch Non-PoE 4 905In Stock
Min.: 1
Mult.: 1
: 2 000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100uH 80V 1A 1:1 10GP -40 /+85 2-line 1-Ch 90W PoE 4 460In Stock
Min.: 1
Mult.: 1
: 2 000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.6A 1:1 10GP -40 /+85 2-line 1-Ch 60W PoE 3 982In Stock
Min.: 1
Mult.: 1
: 2 000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 10 140In Stock
8 400Expected 18/11/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 0.5 in 0.358 in 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 5 020In Stock
7 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.53 mm 16 mm 5.51 mm H5007 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 4 304In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 PC Card 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 7 991In Stock
10 800Expected 02/11/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE 12.7 mm 9.65 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 4 775In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 17 342In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 5 819In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single Ethernet Transformer / Choke 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel