Triad Magnetics Audio & Signal Transformers

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers MET-60-T - IMPEDANCE MATCHING XFRMR - 135 ohms to 135 ohms 247In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 135 Ohms 135 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 25Kct:1Kct 0.5mADC 40mW ENCAPSULATED PCB MOUNT/SP-13 210In Stock
7On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 25 kOhms, 20 kOhms 1 kOhms, 800 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-21 221In Stock
3Expected 24/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 200Kct:1Kct 10mW ENCAPSULATED PCB MOUNT/SP-4 101In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 200 kOhms 1 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150ct:12 10.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-42 230In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 150 Ohms 12 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 7.5Kct:12 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-48 287In Stock
504Expected 25/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 7.5 kOhms 12 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 50Kct:1Kct 25mW ENCAPSULATED PCB MOUNT/SP-5 123In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 50 kOhms 1 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0Kct:10.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-66 1 028In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P 464In Stock
2 016Expected 31/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P 338In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P 468In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-307P 1 184In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 0.781 in 0.67 in 0.47 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P 486In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 0.812 in 0.715 in 0.74 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600CT* 90mADC/TY-403P 448In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.25 mm 0.815 in 0.53 mm TY
Triad Magnetics Audio Transformers / Signal Transformers MET-01-T - IMPEDANCE MATCHING TRANSFORMER - 200K ohms CT to 1K ohms CT 4In Stock
Min.: 1
Mult.: 1
Impedance Matching Transformers Through Hole 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 Vrms - 20 C + 85 C 10.4 mm x 7.87 mm 10.4 mm 7.87 mm 11.8 mm MET
Triad Magnetics Audio Transformers / Signal Transformers MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K ohms CT to 2.5K ohms CT 101In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 2.5 kOhms 2.5 kOhms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-50-T; IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 125 ohms 11In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Radial 300 Hz to 20 kHz 10 kOhms 125 Ohms Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 43In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 1.2 kOhms 1 kV Single High Reliability 7.874 mm 10.41 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.0Kct:50 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-33 89In Stock
504Expected 20/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1 kOhms 50 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 15In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 300 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 26In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.5Kct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-52 53In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 362In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling 20.625 mm 17.78 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150/600ct:150/600ct 1000mW PCB MOUNT/TY-146P 146In Stock
336Expected 25/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 34.9 mm 30.1 mm 30.1 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-302P 89In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.04 in 0.96 in 0.87 in TY