HALO Electronics Audio & Signal Transformers

Results: 1 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 200 uH 2 kV Single 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Single T3/DS3/E3/STS-1 Isolation TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 600uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 600 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 75uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 75 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 150uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 150 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 250uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 250 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.14CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 - Line Interface 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.5 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 & 1:1.41 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 200 uH 2 kV - 40 C + 85 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1.41 NoChoke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 140uH 1:1 & 1:1.41 Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 2:1 & 1:1 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 2:1 & 1:1 Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 kHz 150 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2.3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:3CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 150uH 1:1&1:1 wChoke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 25 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 1:1&1:2 w/ CMRChokes Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 140 uH 1.5 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 w/CMRChoke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD 5000 Volt DIP Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 40 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube