Reel AEC-Q200 Audio & Signal Transformers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1 269In Stock
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 4 722In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AE050 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 1 186In Stock
Min.: 1
Mult.: 1
: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 100uH 9pF 260mOhm 3000VAC AEC-Q200 188In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 100 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 387In Stock
Min.: 1
Mult.: 1
: 450

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.2 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1 426In Stock
Min.: 1
Mult.: 1
: 1 000

150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 936In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 1 440In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C Automotive 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 448In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C Automotive 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 796In Stock
12 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91072AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant 939In Stock
Min.: 1
Mult.: 1
: 3 000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 500 nH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91074AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 267In Stock
600Expected 14/08/2026
Min.: 1
Mult.: 1
: 300

LAN Transformers HM AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 799In Stock
Min.: 1
Mult.: 1
: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 650In Stock
Min.: 1
Mult.: 1
: 650

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 8uH 3KV 1:1:1 2% AEC -Q200 281In Stock
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 8 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q 1 273In Stock
4 000Expected 12/08/2026
Min.: 1
Mult.: 1
: 2 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz - 40 C + 105 C Single 10/100/1000 Base-T 4.7 mm 3.3 mm 2.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 517In Stock
850Expected 14/08/2026
Min.: 1
Mult.: 1
: 850

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 14.3 mm 9.5 mm 3.45 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 2Ch -40C/+125CAEC-Q200 191In Stock
Min.: 1
Mult.: 1
: 550

SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 15.1 mm 14.7 mm 4.75 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 51In Stock
190Expected 05/10/2026
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 300 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 2pF 260mOhm 3000VAC AEC-Q200 163In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 117In Stock
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 90 uH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T
2 998Expected 17/08/2026
Min.: 1
Mult.: 1
: 3 000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91071AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200
1 800Expected 14/12/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200
950On Order
Min.: 1
Mult.: 1
: 190

Signal Transformers SMD/SMT 100 kHz to 400 kHz 330 nH - 40 C + 150 C 12.9 mm 11 mm 11.4 mm E13 EMHV AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel, Cut Tape, MouseReel