6.9 mm Audio & Signal Transformers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH - 55 C + 125 C 2 Channel 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C,S Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C 2 Channel 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 10/100 BASE-T 0C-70C 2-PORT POE Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400
: 400

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-T PoE 12.7 mm 6.9 mm 5.6 mm B78476A Reel
Bourns Audio Transformers / Signal Transformers T1/E1 Potted Non-Stocked Lead-Time 20 Weeks
Min.: 3 600
Mult.: 600
: 600

LAN Transformers SMD/SMT 100 kHz 1.2 mH 2 kV - 40 C + 85 C Telecom SMD-16 12.8 mm 6.9 mm 5.65 mm SM75057PEL Reel