Audio & Signal Transformers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 813In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 900In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 467In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51 149In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 900 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics TY-301P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:900 0mADC/TY-301P 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 900 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.812 in 0.715 in 0.74 in TY
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9 169In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Bourns Audio Transformers / Signal Transformers Z= 600:600 OHMS 5 884In Stock
1 680Expected 17/08/2026
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm LM-NP 1000 Tube
Triad Magnetics Audio Transformers / Signal Transformers MET-09-T - IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 10K ohms 2 435In Stock
4 427On Order
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 3 087In Stock
3 906Expected 12/11/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600ct* 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-69 1 297In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms, 150 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 275In Stock
1 008Expected 12/01/2027
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 2.8 H 600 Ohms 600 Ohms - 10 C + 60 C Single Line Matching 17.7 mm 17.7 mm 12.6 mm Tube
Triad Magnetics SP-70
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-70 1 311In Stock
3 402Expected 27/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers MET-31-T; IMPEDANCE MATCHING TRANSFORMER - 600 ohms CT to 600 ohms CT 445In Stock
1 680Expected 31/08/2026
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-32-T - IMPEDANCE MATCHING XFMR - 600 ohms to 150/150 ohms 192In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 150 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-39-T - IMPEDANCE MATCHING TRANSFORMER - 500 ohms to 50 ohms 769In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-60-T - IMPEDANCE MATCHING XFRMR - 135 ohms to 135 ohms 247In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 135 Ohms 135 Ohms - 20 C + 85 C Single Coupling Encapsulated 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 25Kct:1Kct 0.5mADC 40mW ENCAPSULATED PCB MOUNT/SP-13 210In Stock
7On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 25 kOhms, 20 kOhms 1 kOhms, 800 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-21 221In Stock
3Expected 24/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 200Kct:1Kct 10mW ENCAPSULATED PCB MOUNT/SP-4 101In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 200 kOhms 1 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150ct:12 10.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-42 230In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 150 Ohms 12 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 7.5Kct:12 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-48 287In Stock
504Expected 25/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 7.5 kOhms 12 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 50Kct:1Kct 25mW ENCAPSULATED PCB MOUNT/SP-5 123In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 50 kOhms 1 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0Kct:10.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-66 1 028In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E