SMD/SMT MouseReel Current Transformers - Board Mount

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Coilcraft Current Transformers - Board Mount 40A 3.06mH 1.5 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 3.06 mH 40 A 1:60 850 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 3 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 4.16mH 1.8 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 4.16 mH 40 A 1:70 1 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 3 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 5.44mH 2 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 5.44 mH 40 A 1:80 1.15 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 2 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 13.3mH 3.1 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 13.3 mH 40 A 1:125 1.85 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 2 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 1:50, 3.8mH, 30A 1.7Ohm Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

SMD/SMT 3.8 uH 30 A 1:50 900 mOhms SMD/SMT 15 mm 15 mm 10.5 mm 6 kHz to 1 MHz
Pulse Electronics Current Transformers - Board Mount 0.30mH 5kVDC 50A DCR=0.5mohms T=1:30 AEC-Q200 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 350

SMD/SMT 300 uH 50 A 1:30 240 mOhms SMD/SMT 12.8 mm 20.5 mm 7.5 mm 20 kHz to 1 MHz AEC-Q200
TDK Current Transformers - Board Mount EP10 P100719 Current Sense AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 200

SMD/SMT 11 mH 4 Ohms SMD/SMT 14.4 mm 12.8 mm 11.5 mm 50 kHz to 250 kHz AEC-Q100
ICE Components Current Transformers - Board Mount SMT 6A 160uH 1:20 N/A
Min.: 1
Mult.: 1
: 500

SMD/SMT 160 uH 6 A 1:20 120 mOhms SMD/SMT 10 mm 12.2 mm 6.35 mm