AEC-Q200 SMD/SMT Current Transformers - Board Mount

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Eaton Electronics Current Transformers - Board Mount 10A 1:70 980uH 0.7m? Pri 4.75? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

SMD/SMT 980 uH 10 A 70:1 4.75 Ohms SMD/SMT 8.38 mm 8 mm 5.5 mm 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 10A 1:125 3000uH 0.7m? Pri 11.5? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

SMD/SMT 3 mH 10 A 125:1 11.5 Ohms SMD/SMT 8.38 mm 8 mm 5.5 mm 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:30 0.50uH 3.9m? Pri 0.32? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 500 uH 30:1 320 mOhms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:40 0.88uH 3.9m? Pri 0.5? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 880 uH 40:1 500 mOhms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:60 2uH 3.9m? Pri 0.81? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 2 mH 1:60 810 mOhms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:70 2.7uH 3.9m? Pri 1? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 2.7 mH 70:1 1 Ohms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:100 5.6uH 3.9m? Pri 2? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 5.6 mH 100:1 2 Ohms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:125 8.7uH 3.9m? Pri 5.2? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 8.7 mH 125:1 5.2 Ohms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:200 22uH 3.9m? Pri 8? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 700
Mult.: 350
: 350

SMD/SMT 22 mH 200:1 8 Ohms SMD/SMT 50 kHz to 1 MHz AEC-Q200