Bel Signal Transformer Power Transformers - Board Mount

Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 178In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 398In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 12 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.1 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 237In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 625 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 22.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 39In Stock
50On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 33In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 18 VA 1.15 A/2.3 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 24 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 57.2 mm 34.93 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 21In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 7In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 22.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 230 V CT/115 V 2 VA 9 mA/18 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 49In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 40 V CT/20 V 4.4 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 31.8 mm 34.92 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 23In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 14 VA 875 mA/1.75 A Through Hole Dual Primary Winding Dual Secondary Winding 67.6 mm 57 mm 27.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 51In Stock
Min.: 1
Mult.: 1

115 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2 46In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 40 VA 1.66 A Dual Primary Winding Single Secondary Winding 79.4 mm 54.4 mm 68.2 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 72In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 10 VA 60 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 36In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 30 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 4 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm