Bourns Power Transformers - Board Mount

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount Planar transformer, 60W, ER20, Vout 3.3V Non-Stocked Lead-Time 20 Weeks
Min.: 5 600
Mult.: 800
: 800

Transformers 36 V to 72 V 3.3 V 60 W 18 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Planar transformer, 60W, ER20, Vout 12V Non-Stocked Lead-Time 20 Weeks
Min.: 5 600
Mult.: 800
: 800

Transformers 36 V to 72 V 12 V 60 W 5 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Planar transformer, 60W, ER20, Vout 24V Non-Stocked Lead-Time 20 Weeks
Min.: 5 600
Mult.: 800
: 800

Transformers 36 V to 72 V 24 V 60 W 2.4 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Planar transformer, 70W, EED20.9, Vout 5V Non-Stocked Lead-Time 20 Weeks
Min.: 5 100
Mult.: 300
: 300

Planar Transformers 33 V to 57 V 12 V 70 W 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.7 mm 26 mm 9.8 mm PLN
Bourns Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 3.3V Non-Stocked Lead-Time 20 Weeks
Min.: 5 600
Mult.: 800
: 800

Transformers 36 V to 72 V 3.3 V 71 W 21 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 5V Non-Stocked Lead-Time 20 Weeks
Min.: 5 600
Mult.: 800
: 800

Transformers 36 V to 72 V 5 V 71 W 14 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 24V Non-Stocked Lead-Time 20 Weeks
Min.: 5 600
Mult.: 800
: 800

Transformers 36 V to 72 V 24 V 71 W 2.9 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount POE transformer, 12W, EP13, 3.3V Non-Stocked Lead-Time 16 Weeks
Min.: 5 400
Mult.: 540
: 540

POE - Power Over Ethernet Transformers 3.3 V SMD/SMT 15.1 mm 14 mm 14 mm POE-EP
Bourns Power Transformers - Board Mount POE transformer, 12W, EPD13, 12V Non-Stocked Lead-Time 16 Weeks
Min.: 5 100
Mult.: 300
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 25W, EPD13, 5V Non-Stocked Lead-Time 16 Weeks
Min.: 5 100
Mult.: 300
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 28W, EFD20, 5V Non-Stocked Lead-Time 16 Weeks
Min.: 5 100
Mult.: 300
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Bourns Power Transformers - Board Mount POE transformer, 72W, EPD13, 12V Non-Stocked Lead-Time 16 Weeks
Min.: 5 100
Mult.: 300
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns 063929-001
Bourns Power Transformers - Board Mount SP-E 16/5, LI=3,9mH 10 Non-Stocked
Min.: 4 000
Mult.: 250
Bourns 063932-001
Bourns Power Transformers - Board Mount SP-E 16/5, LI=1,55mH 15 Non-Stocked
Min.: 4 000
Mult.: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 6 W 250 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 22 mm 14.5 mm SP-E
Bourns 063934-003
Bourns Power Transformers - Board Mount SP-E 16/5, LI=0,89mH 10 Non-Stocked
Min.: 4 000
Mult.: 250