Hammond Manufacturing Power Transformers - Board Mount

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 12VA, 20V C.T. @ 600ma, 10V @ 1.2A 6In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 12 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 12VA, 230V C.T. @ 50ma, 115V @ 100ma 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 230 VAC CT 12 VA 50 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 12VA, 40V C.T. @ 300ma, 20V @ 600ma 1In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 12 VA 300 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 24VA, 24V C.T. @ 1A, 12V @ 2A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 24 VAC CT 24 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 72.89 mm 57.15 mm 31.75 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 48VA, 20V C.T. @ 2.4A, 10V @ 4.8A 2In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 48 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 79.25 mm 63.5 mm 35.05 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 12.6V C.T. @ 200ma, 6.3V @ 400ma 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 VAC CT 2 VA 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 20V C.T. @ 125ma, 10V @ 250ma 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 VAC CT 2 VA 125 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Hammond Manufacturing 6K1VF
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60HZ 2In Stock
Min.: 1
Mult.: 1

Hammond Manufacturing 6K270HF
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60Hz 3In Stock
Min.: 1
Mult.: 1
Hammond Manufacturing 6K68HF
Hammond Manufacturing Power Transformers - Board Mount STEPDOWN AUTO 230/115 6In Stock
Min.: 1
Mult.: 1

Step Down Transformers 230 VAC 115 VAC
Hammond Manufacturing 6K202HF
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60HZ 1In Stock
Min.: 1
Mult.: 1

Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V primary, 24VA, 20V C.T. @ 1.2A sec
2Expected 26/08/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 20 VAC CT 24 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 0.5VA, 16V C.T. @ 31.3ma sec
10Expected 25/08/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 500 mVA 31.3 mA Through Hole Single Primary Winding Dual Secondary Winding 0.94 in 1 in 0.84 in 161
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 1VA, 16V C.T. @ 55ma sec
8Expected 25/08/2026
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 1 VA 55 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1 in 0.83 in 161
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 120V C.T. @ .01A
5Expected 19/08/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 120 VAC CT 1.1 VA 10 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in 162
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 24VA, 16V C.T. @ 1.5A, 8V @ 3A
11Expected 03/09/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 24 VA 1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 72.89 mm 57.15 mm 31.75 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 48VA, 30V C.T. @ 1.6A, 15V @ 3.2A
2Expected 19/08/2026
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 30 VAC CT 48 VA 1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.25 mm 63.5 mm 35.05 mm 229
Hammond Manufacturing 6K88VG
Hammond Manufacturing Power Transformers - Board Mount POWER TX 50/60Hz
2Expected 26/08/2026
Min.: 1
Mult.: 1

Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V primary, 24VA, 28V C.T. @ 800ma sec 11Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 28 VAC CT 24 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 0.5VA, 10V C.T. @ 50ma sec
1 390Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 10 VAC CT 500 mVA 50 mA Through Hole Single Primary Winding Dual Secondary Winding 0.94 in 1 in 0.84 in 161
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 1.2VA, 34V C.T. @ 35ma sec 10Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 34 VAC CT 1.2 VA 35 mA Through Hole Single Primary Winding Dual Secondary Winding 1.19 in 1.38 in 1.22 in 161
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 4.4VA, 16V C.T. @ 260ma sec 450Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC 16 VAC CT 4.4 VA 260 mA Through Hole Single Primary Winding Dual Secondary Winding 1.25 in 1.69 in 1.45 in 161
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 16V C.T. @ .4A 12Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 16 VAC CT 6 VA 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 6VA, 56V C.T. @ .11A 7Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 56 VAC CT 6 VA 110 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in 162
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 12.6V C.T. @ 1.0A 38Factory Stock Available
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 12.6 VAC CT 12 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.5 in 162