Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-500-C2 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.020A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-020 66In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F120
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.100A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-100 18In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F120
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 8.0Vct at 0.188A 115V PCB MOUNT/F-131P 87In Stock
Min.: 1
Mult.: 1

115 VAC 4 V/8 V 1.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 12.6Vct at 0.120A 115V PCB MOUNT/F-139P 55In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 8.0Vct at 0.562A 115V PCB MOUNT/F-141XP 13In Stock
Min.: 1
Mult.: 1

115 VAC 8 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 15.0Vct at 0.300A 115V PCB MOUNT/F-142XP 9In Stock
Min.: 1
Mult.: 1

115 VAC 15 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.150A 115V PCB MOUNT/F-143XP 4In Stock
Min.: 1
Mult.: 1

115 VAC 30 V 4.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 54.0Vct at 0.084A 115V PCB MOUNT/F-144XP 7In Stock
Min.: 1
Mult.: 1

115 VAC 54 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 25.2Vct at 0.178A 115V PCB MOUNT/F-148XP 18In Stock
Min.: 1
Mult.: 1

115 VAC 25.2 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 12.6Vct at 0.350A 115V PCB MOUNT/F-149XP 19In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 8.0Vct at 0.940A 115V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

115 VAC 8 V 7.5 VA Through Hole 1.95 in 2.81 in 1.63 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 15.0Vct at 0.500A 115V PCB MOUNT/F-152XP 9In Stock
Min.: 1
Mult.: 1

115 VAC 15 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.250A 115V PCB MOUNT/F-153XP 20In Stock
Min.: 1
Mult.: 1

115 VAC 30 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 76.0Vct at 0.100A 115V PCB MOUNT/F-155XP 10In Stock
Min.: 1
Mult.: 1

115 VAC 76 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 12.6Vct at 0.600A 115V PCB MOUNT/F-159XP 7In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 7.5 VA Through Hole Single Primary Winding Dual Secondary Winding 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 70 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-070-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL 115V PCB MOUNT/F16-150 69In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 150 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-150-C2 1In Stock
80On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.400A UL/cUL 115V PCB MOUNT/F16-400 92In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.800A UL/cUL 115V PCB MOUNT/F16-800 13In Stock
Min.: 1
Mult.: 1

Control Transformers Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 0.055A UL/cUL 115V SPLIT PACK PCB MOUNT/F20-055 16In Stock
Min.: 1
Mult.: 1

Through Hole 1.38 in 1.13 in 0.94 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 1000 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-1000-C2 5In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 0.120A UL/cUL 115V PCB MOUNT/F20-120 29In Stock
Min.: 1
Mult.: 1

Control Transformers 2.5 VA Through Hole F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 0.300A UL/cUL 115V PCB MOUNT/F20-300 141In Stock
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20