Wurth Elektronik Power Transformers - Board Mount

Results: 671
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-AGDT LT8302 7 uH 379In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 9 V to 18 V PCB Mount Single Primary Winding Dual Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount MID-OLON Flyback Transformer 304In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 600 VAC 5 V, 12 V 9.8 W 400 mA, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 TH .8uH 1.4A 24V 996In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V, 24 V 19.2 W 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 21.5 mm 29 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 175uH .85A 26Ohm 127In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 9 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 18 mm 16.5 mm 18 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 450mOhm 317In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 280uH .2A .05Ohm 171In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 2.7uH 500VDC 403In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 6 V to 12.6 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1251 750 uH 21.6 W 556In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 21.6 W 1.8 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28740 230 uH 60 W 860In Stock
Min.: 1
Mult.: 1

Flyback Transformers 94 VAC to 445 VAC 24 V 60 W 2.5 A Through Hole Dual Primary Winding Single Secondary Winding 29.2 mm 30.35 mm 29.3 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 Ui = 5V Uo1 = 5V/0.05A f = 400kHz 0.25W SMT 1 590In Stock
Min.: 1
Mult.: 1
: 800

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 8.26 mm 6.6 mm 5.59 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 1W SMT Ui = 3.3V Uo1 = 5.8V/0.1A f = 250kHz 1 300In Stock
Min.: 1
Mult.: 1
: 650

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 9.1 mm 7 mm 7.8 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 1W SMT Ui = 5V Uo1 = 5V/0.1A f = 250kHz 1 280In Stock
Min.: 1
Mult.: 1
: 650

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 9.1 mm 7 mm 7.8 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 2.75W SMT Ui = 3.3V Uo1 = 3.3V/0.5A f = 250kHz 1 289In Stock
Min.: 1
Mult.: 1
: 650

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 9.1 mm 7 mm 7.8 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 1.75W SMT Ui = 5V Uo1 = 2.5V/0.7A f = 150kHz 542In Stock
Min.: 1
Mult.: 1
: 275

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 15.41 mm 12.32 mm 11.89 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PSPA NXF6501 475H 1:2 350mA Ui = 3.3 V Uo1 = 5 V fswitch = 300-620 kHz 840In Stock
Min.: 1
Mult.: 1
: 1 200

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.46 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PSPA NXF6501 Ui = 5 V Uo1 = 5 V Io1 = 350 mA L = 475 H fswitch = 300-620 kHz 802In Stock
Min.: 1
Mult.: 1
: 1 200

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.46 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-PSPA NXF6501 350mA Ui = 5 V Uo1 = 3.3 V fswitch = 300-620 kHz 955In Stock
Min.: 1
Mult.: 1
: 1 200

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.46 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 151 uH 6.24 W 237In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 48 V 6.24 W 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 1.8 mH 3 W 122In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 1 mH 3.3 V SMD/SMT 90C 15 679In Stock
1 200Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 200

Push-Pull Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 28 267In Stock
30 000On Order
Min.: 1
Mult.: 1
: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-OLTI IC Ref. Design Texas Instruments UCC28700 EE20/10/6 (EF20) THT12V 1.1A 201In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 400 VAC 4 V, 12 V 10 mA, 1.1 A PCB Mount Dual Primary Winding Dual Secondary Winding 25 mm 21.5 mm 16 mm WE-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-OLTI IC Ref. Design Texas Instruments UCC28910 EE13/7/4 TH 15V /0.25A 324In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 15 V 250 mA PCB Mount Dual Primary Winding Single Secondary Winding 20.45 mm 13.72 mm 10.54 mm WE-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 24V Uo1 = 12V/0.5A f=350-1000kHz AEC-Q200 5 104In Stock
3 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6507 Ui = 24V Uo1 = 24V/0.3A f = 350-1000kHz 3 078In Stock
750Expected 26/10/2026
Min.: 1
Mult.: 1
: 750

Push-Pull Transformers 9.45 mm 8.5 mm 5.5 mm WE-PPTI