Bel Split/Tran Power Transformers - Board Mount

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 364In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 328In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 179In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 263In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 182In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 198In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 178In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 398In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 204In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 189In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 98In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 122In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.4 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 107In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 88In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
60On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 78In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 138In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 1.1 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST