Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 1250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-1250-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 2250 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-2250-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 2.25 A/4.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 400 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F16-400-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F16
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 34.0Vct at 0.045A PCB MOUNT/F-160P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC 34 V 1.5 VA Through Hole 1.39 in 39.68 mm 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 55 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-055-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V/20 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 120 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-120-C2 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 1800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-1800-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 1.8 A/3.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-300-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 600 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F20-600-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 1500 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-1500-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12 V/24 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 800 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-800-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 1.3A UL/cUL 115V PCB MOUNT/F28-1300 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Control Transformers 36 VA Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 1300 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-1300-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 14 V/28 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-200-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 420 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-420-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 420 mA/840 mA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F28
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 700 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-700-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F28
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 15.0Vct at 0.300A 115V/230 PCB MOUNT/F-3142XP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Control Transformers Through Hole 1.63 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 0.180A 115V/230 PCB MOUNT/F-350XP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 12 V, 24 V 4.5 VA 180 mA, 360 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.625 in 2.375 in 1.437 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 30 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-030-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 30 mA/60 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 65 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-065-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 65 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 1000 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-1000-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 170 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-170-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 350 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-350-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in F36
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 550 mA UL/cUL - Class 3, 115V PCB MOUNT / F36-550-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 550 mA/1.1 A Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F36
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 56.0Vct at 0.420A 115V/230 PCB MOUNT/F-378P Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Control Transformers Through Hole F