Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.310A UL/CSA/VDE PCB MOUNT/VPP16-310
378In Stock
Min.: 1
Mult.: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.620A UL/CSA/VDE PCB MOUNT/VPP16-620
277In Stock
Min.: 1
Mult.: 1

8 V, 16 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 1.25A UL/CSA/VDE PCB MOUNT
211In Stock
Min.: 1
Mult.: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.830A UL/CSA/VDE PCB MOUNT/VPP24-830
150In Stock
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.070A UL/cUL 115V SPLIT PACK PCB MOUNT/F16-070 84In Stock
Min.: 1
Mult.: 1

115 VAC 16 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.070A UL/CSA/VDE PCB MOUNT/VPP36-070
81In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.13 in VPP
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 15.0Vct at 0.100A 115V PCB MOUNT/F-132P 60In Stock
Min.: 1
Mult.: 1

115 VAC 7.5 V, 15 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.050A 115V PCB MOUNT/F-133P 15In Stock
Min.: 1
Mult.: 1

115 VAC 30 V 1.5 VA Through Hole 1.39 in 39.68 mm 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 40.0Vct at 0.038A 115V PCB MOUNT/F-137P 1In Stock
Min.: 1
Mult.: 1

115 VAC 40 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.150A 115V/230 PCB MOUNT/F-3143XP 5In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 4.5 VA Through Hole 1.63 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 30.0Vct at 0.250A 115V/230 PCB MOUNT/F-3153XP 15In Stock
Min.: 1
Mult.: 1

Control Transformers 7.5 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 110 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-110-C2 20In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 1.2A UL/cUL 115V PCB MOUNT/F10-1200 15In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 12 VA Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.67 mm 36.49 mm F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F10-250 31In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 250 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-250-C2 158In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 3.6A UL/cUL 115V PCB MOUNT: 10In Stock
Min.: 1
Mult.: 1

115 VAC 10 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-090 79In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 34.93 mm 28.58 mm 23.79 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-1000-C2 11In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 47.63 mm 39.68 mm 36.49 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.200A UL/cUL 115V PCB MOUNT/F12-200 50In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 2.5 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 200 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-200-C2 7In Stock
343On Order
Min.: 1
Mult.: 1

F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 2.85A UL/cUL 115V PCB MOUNT/F12-2850 8In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 36 VA Through Hole Single Primary Winding Dual Secondary Winding 66.68 mm 55.55 mm 39.67 mm F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.500A UL/cUL 115V PCB MOUNT/F12-500 54In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-500-C2 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.010A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-010 35In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F120