Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM20242 66 uH 15.2 W 179In Stock
Min.: 1
Mult.: 1
: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 128uH 35W 60In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 35 W 3.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 397In Stock
Min.: 1
Mult.: 1
: 850

Transformers 3.3 V 20 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.43 mm 8.3 mm 4.2 mm WE-PPTI
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 4KVDC 2.5MH DIP 241In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 12 uH 30 W 114In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-AGDT 1ED3491MU12M 400 mH 248In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
: 250

Transformers 12 V to 20 V 15 V 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 20.48 mm 15.32 mm 4 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 5uH 500VAC 17In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 9 V to 16 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT 9-36V 50-200kHz 332In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 100 uH 12 W 75In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 450mOhm 317In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Bourns Power Transformers - Board Mount POE transformer, 25W, EFD20, 5V 488In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 45.6 W 112In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 30 V to 75 V 12 V 45.6 W 3.8 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 450mOhm 268In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 24 V 7.2 W 300 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 4200mOhm 171In Stock
Min.: 1
Mult.: 1
: 150

Power 195 VAC to 265 VAC 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER14.5/6 210uH 280mohm 341In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 7 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 16.3 mm 16.8 mm 7.4 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.6 W 555In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V 3.6 W 720 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 3000mOhm 249In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 5 V 6.25 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Bourns Power Transformers - Board Mount TRANSFORMER EP7 6 350In Stock
Min.: 1
Mult.: 1
: 2 100

Transformers SMD/SMT 10.5 mm 9.8 mm 11 mm BS64042CS
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 48uH 30W 294In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 30 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 27.4uH .29A 446In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX HV
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 350 uH 2.1 W 883In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 15 V 2.1 W 140 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3511 200 uH 45 W 855In Stock
Min.: 1
Mult.: 1

Flyback Transformers 8 V to 70 V 50 V to 150 V 45 W 30 mA, 30 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 2.7uH 500VDC 403In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 6 V to 12.6 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Bourns Power Transformers - Board Mount HCT Transformer, 10mm CR, 4+4PIN, 4.2kVAC,-40 to 125 C 3 642In Stock
Min.: 1
Mult.: 1
: 2 000

Transformers SMD/SMT 15.7 mm 10.8 mm 7.5 mm HCT
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 22.3uH .93A 194In Stock
Min.: 1
Mult.: 1
: 120

Signal Transformers 1.35 A SMD/SMT Triple Primary Winding Triple Secondary Winding 29.5 mm 21.5 mm 12 mm WE-FLEX HV