Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 52.8W 40In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 3.3 V 52.8 W 8 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 70W 176In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 70 W 7 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 220mOhm 66In Stock
1 400Expected 30/10/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 220mohm 121In Stock
200Expected 18/09/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 40mohm 36In Stock
1 000On Order
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 13 W 1.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 224.6uH .02A 147In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX HV
Wurth Elektronik Power Transformers - Board Mount WR-FLEX Flexible 8.5uH 0.55A 344mOhms 320In Stock
500Expected 11/09/2026
Min.: 1
Mult.: 1
: 500

Flexible Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/O Air Gap 153.8uH 0.02A 314In Stock
Min.: 1
Mult.: 1
: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 23.3uH 0.33A 321In Stock
Min.: 1
Mult.: 1
: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 87.1uH .08A 48In Stock
Min.: 1
Mult.: 1
: 120

Signal Transformers 2.3 A SMD/SMT Triple Primary Winding Triple Secondary Winding 29.5 mm 21.5 mm 12 mm WE-FLEX HV
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 9.7uH 2.20A 69In Stock
Min.: 1
Mult.: 1
: 120

Flexible Transformers 500 VA 1.7 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3751 10 uH 23In Stock
2 000On Order
Min.: 1
Mult.: 1
: 125

Flyback Transformers SMD/SMT Single Primary Winding Single Secondary Winding 28.7 mm 21.97 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 63 uH 10 W 200In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 12 V to 30 V - 5 V, 5 V 10 W 1 A, 1 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 4.5 uH 36 W 16In Stock
Min.: 1
Mult.: 1
: 120

Flyback Transformers 9 V to 36 V 12 V 36 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-POE LT4276 38 uH 25.2 W 55In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 37 V to 57 V 12 V 25.2 W 2.1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-POE
Wurth Elektronik Power Transformers - Board Mount WE-POE PD70201 38 uH 25 W 187In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 37 V to 57 V 5 V 25 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-POE
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 5.6 W 127In Stock
2 400On Order
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 30 V 15 V 5.6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.14 mm 9.78 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3574 3 uH 12 W 38In Stock
200Expected 10/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 24 V 12 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 15.24 mm 13.34 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 15 uH 15 W 232In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 36 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 30 W 205In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 18 V to 60 V 13 V 30 W 2.3 A SMD/SMT Single Primary Winding Single Secondary Winding 29.08 mm 23.11 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 100 uH 12 W 113In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 37 uH 25.2 W 49In Stock
800Expected 05/11/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 37 V to 57 V 12 V 25.2 W 2.1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 50 uH 20 W 62In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 13.2 W 53In Stock
200Expected 16/11/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 3.3 V 13.2 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 100 uH 800 mW 90In Stock
400Expected 05/11/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 12 V - 200 V, 200 V 800 mW 2 mA, 2 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB