SMD/SMT MouseReel Power Transformers - Board Mount

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 280 uH 700 mW 652In Stock
400Expected 19/08/2026
Min.: 1
Mult.: 1
: 400

Flyback Transformers 18 V to 32 V 24 V 700 mW 30 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.26 mm 8.6 mm 9.65 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1 274In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 3 W 1 147In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 1 400In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Pulse Electronics PH9384.021NLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 2CT:1CT 20% 1 421In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount Flyback Converter Transformer 52-332uH 1.7A DCR=0.22Ohms 1:2.53 1 666In Stock
Min.: 1
Mult.: 1
: 175

8 V to 18 V 1.5 W SMD/SMT Single Primary Winding Single Secondary Winding 10.5 mm 10.3 mm 12.5 mm PH9496
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 6.6uH 1.6A 246In Stock
Min.: 1
Mult.: 1
: 400

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 16.3 mm 12 mm 7.4 mm WE-FLEX HV
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 7 uH 15 W 20In Stock
400Expected 27/08/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 45 W 140In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 30 V to 75 V 5 V 45 W 9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 30 W 125In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 5 V 30 W 6 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 3.8 uH 9 W 67In Stock
200Expected 03/12/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 16 V to 24 V 15 V, 15 V, 15 V, 15 V 9 W 150 mA, 150 mA, 150 mA, 150 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 13.97 mm 17.17 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 6 uH 45 W 200In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 20 V to 48 V 5 V 45 W 9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 500 mW 776In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers 3.3 V 5 V 500 mW 100 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.5 W 37In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V, 5 V 3.5 W 350 mA, 350 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM20242 66 uH 15.2 W 179In Stock
Min.: 1
Mult.: 1
: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 397In Stock
Min.: 1
Mult.: 1
: 850

Transformers 3.3 V 20 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.43 mm 8.3 mm 4.2 mm WE-PPTI
Murata Power Solutions Power Transformers - Board Mount MAX250 TRANS 4KVDC 2.5MH DIP 241In Stock
500Expected 06/11/2026
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 12 uH 30 W 114In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-AGDT 1ED3491MU12M 400 mH 248In Stock
500Expected 03/09/2026
Min.: 1
Mult.: 1
: 250

Transformers 12 V to 20 V 15 V 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 20.48 mm 15.32 mm 4 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 5uH 500VAC 17In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 9 V to 16 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT 9-36V 50-200kHz 332In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 100 uH 12 W 75In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 450mOhm 317In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Bourns Power Transformers - Board Mount POE transformer, 25W, EFD20, 5V 488In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 45.6 W 112In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 30 V to 75 V 12 V 45.6 W 3.8 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB