SMD/SMT MouseReel Power Transformers - Board Mount

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 37 uH 24 W 1 196In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 24 V 24 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-HB TPS60402 3 mH 100 mW 1 183In Stock
1 200Expected 24/08/2026
Min.: 1
Mult.: 1
: 300

Forward Transformers 3 V to 5.2 V 5 V 100 mW 10 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-HB
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDesign LTC8304 2 168In Stock
2 200Expected 24/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 18 V to 72 V 5 V 22.5 W 4.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback On REFDesign LTC8304 1 335In Stock
1 200Expected 17/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 72 V 12 V 15 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 388 uH 1.1 W 2 404In Stock
Min.: 1
Mult.: 1
: 1 200

Signal Transformers 3.3 V 6.6 V 1.1 W 160 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C 2 089In Stock
16 500On Order
Min.: 1
Mult.: 1
: 275

Push-Pull Transformers 5 V 5 V 5 W 1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 12.32 mm 15.41 mm 11.89 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.1 W 1 346In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 24 V 3.1 W 130 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8304 40 uH 14.4 W 910In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V to 75 V 24 V 14.4 W 600 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 72 uH 1 039In Stock
Min.: 1
Mult.: 1
: 950

Transformers 5 V 5.7 V, 15.7 V 85 mA, 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 11.63 mm 12.6 mm 3.56 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYADI ADP1031 150 uH 1.1 W 255In Stock
Min.: 1
Mult.: 1
: 675

Flyback Transformers 18 V to 32 V 24 V 1.1 W 45 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 6.91 mm 7.8 mm MID-FLYADI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 350 uH 2 370In Stock
2 400Expected 18/02/2027
Min.: 1
Mult.: 1
: 1 200

Transformers 5 V 12 V 225 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 3 962In Stock
Min.: 1
Mult.: 1
: 850

Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 84 uH 2.5 W 376In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 60 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX


Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 50 uH 1 652In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 8 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS2373 153 uH 70 W 801In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 40 V to 57 V 5 V 70 W 14 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.08 mm 23.37 mm 10.5 mm MID-POETI
Murata Power Solutions Power Transformers - Board Mount 490In Stock
Min.: 1
Mult.: 1
: 500

300 mA SMD/SMT 12.7 mm 9 mm 6.35 mm 78250
Pulse Electronics Power Transformers - Board Mount 15mH 4kV Iso EP7 2CT:1CT 20% 4In Stock
Min.: 1
Mult.: 1
: 150

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 27V/us 680uH 3CT:5CT 20% 207In Stock
1 200Expected 23/12/2026
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 4CT:3CT 20% 2In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT


Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us Sidecar 8CT:9CT 20% 8In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount 1CT:1CT Iso5000V SMT 5kVrms AEC-Q200 147In Stock
4 950Expected 10/02/2027
Min.: 1
Mult.: 1
: 150

Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 1 012In Stock
26 400On Order
Min.: 1
Mult.: 1
: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Murata Power Solutions Power Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC 6PIN 185In Stock
Min.: 1
Mult.: 1
: 500

5 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Bourns Power Transformers - Board Mount Push-Pull Transformer, 4+4 PINS, 12V to 15V for SN6507,-40C to +125C 36In Stock
800Expected 08/09/2026
Min.: 1
Mult.: 1
: 200

Transformers SMD/SMT 11.8 mm 13.2 mm 11.6 mm
Pulse Electronics Power Transformers - Board Mount 456uH 1.5kV Iso 1CT:1CT EE5 20% 582In Stock
Min.: 1
Mult.: 1
: 1 000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT