Power Transformers - Board Mount

Results: 440
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM5021 540 uH 28.6 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 040
Mult.: 65

Power 120 VAC 20 V 28.6 W 1.43 A Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 1.2mH 100mVAC 2.9Ohm N/A
Min.: 1
Mult.: 1

Power 18.8 mm 16.9 mm 13.31 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1251 750 uH 20 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 20 W 4 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 925 uH 5 W Non-Stocked Lead-Time 16 Weeks
Min.: 1 040
Mult.: 130

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 14.22 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLNXP 100kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 056
Mult.: 88

Flyback Transformers 190 VAC to 260 VAC 39 V 9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1937 500 uH 100.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 16

Flyback Transformers 80 VAC to 400 VAC 15.5 V, 19 V, 34 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 3.52mH +-10% Non-Stocked Lead-Time 21 Weeks
Min.: 1 000
Mult.: 50

Power 90 VAC to 305 VAC 16 V, 56 V 40 W 20 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 24 mm 24 mm 18.67 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1075 5.5 mH 6.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 080
Mult.: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 200 mA, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28720 960 uH 6 W Non-Stocked Lead-Time 51 Weeks
Min.: 1 040
Mult.: 130

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-TI PRI Flyback .367 uH 2.55A 5.3V Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 70

Flyback Transformers 85 VAC to 265 VAC 5.3 V 13.5 W 2.55 A Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16.51 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 420 mA, 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 60 uH 5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 17 V to 35 V 9 V, 9 V, 16 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 25 uH 4.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 100

Flyback Transformers 9 V to 18 V 9 V, 15 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount Flyback Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1 089
Mult.: 121
Wurth Elektronik Power Transformers - Board Mount MID-PFC 125uH Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Power Inductors PCB Mount 37.34 mm 35.56 mm 34.29 mm MID-PFC
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 1.08mH 0.98Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 078
Mult.: 49

Power 85 VAC to 265 VAC 24 V 12 W 500 mA Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-PFC NCL30051 6 mH 75 W Non-Stocked Lead-Time 51 Weeks
Min.: 1 000
Mult.: 25

Power 88 VAC to 194 VAC 196 VAC to 432 VAC 75 W 1.5 A Through Hole Single Primary Winding Dual Secondary Winding 24 mm 24 mm 24.14 mm MID-PFC
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 710.00uH +-3% Non-Stocked Lead-Time 21 Weeks
Min.: 1 008
Mult.: 16

Flyback Transformers 150 W Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 34.3 mm 21.84 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLTI 90-135V Non-Stocked
Min.: 1 080
Mult.: 90

Power 85 V to 135 V 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI 180-265V 22V/350mA Non-Stocked Lead-Time 51 Weeks
Min.: 1 080
Mult.: 90

Power 283 VAC to 416 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 750uH +-10% Non-Stocked
Min.: 1
Mult.: 1

Flyback Transformers 18.8 mm 17.65 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLON Power Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 60 VAC to 600 VAC 8 V, 15 V, 15 V 10.2 W 150 mA, 150 mA, 450 mA Through Hole Dual Primary Winding Triple Secondary Winding 22.2 mm 25 mm 16.51 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON 45-600V 67kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 008
Mult.: 56

Flyback Transformers 45 VAC to 600 VAC 8 V, 15 V 10.2 W 150 mA, 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI TPS92314 3.22 mH 7.7 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Power 196 VAC to 265 VAC 22 V 7.7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3447 2.18 mH 9.9 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 180 VAC to 264 VAC 36 V 9.9 W 275 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI