Power Transformers - Board Mount

Results: 440
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Board Mount Transformer, chassis mount, 115/230V, 80VA, 10V C.T. @8.0A 1In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 VAC CT 80 VA 8 A Dual Primary Winding Dual Secondary Winding 66.29 mm 63.5 mm 76.2 mm 185
Hammond Manufacturing Power Transformers - Board Mount Transformer, chassis mount, 115/230V, 80VA, 12.6V C.T. @6.3A 2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 VAC CT 80 VA 6.3 A Dual Primary Winding Dual Secondary Winding 63.5 mm 60.2 mm 76.2 mm 185
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 2VA, 20V C.T. @ 125ma, 10V @ 250ma 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 VAC CT 2 VA 125 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 16.51 mm 229
Pulse Electronics Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 36W
720On Order
Min.: 1
Mult.: 1

Flyback Transformers
Pulse Electronics Power Transformers - Board Mount XFMR, GATE-DR, 1CT:1CT, SM NPB
1 265Expected 06/01/2027
Min.: 1
Mult.: 1

Bourns Power Transformers - Board Mount SP-E 16/5, LII=1,58mH 12
3 969Expected 02/11/2026
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 8 W 650 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Vishay Power Transformers - Board Mount SG Xfmr 28V to 5V 100W PROD LVL
50On Order
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 100 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 11.68 mm
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 180uH .2A .05Ohm
359Expected 11/09/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 36.5 uH 13.8 W
1 003Expected 12/11/2026
Min.: 1
Mult.: 1

Power 7 V to 26 V 23 V, 23 V, 23 V, 23 V 13.8 W 100 mA, 100 mA, 100 mA, 300 mA Through Hole Single Primary Winding Quad Secondary Winding 23.36 mm 23.88 mm 24.14 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLPI UCC28700 1.67 mH 6 W
1 907On Order
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 2.38mH 1Ohm
2 100On Order
Min.: 1
Mult.: 1

Power 85 VAC to 272 VAC 12 V 7.2 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.38 mm 16 mm MID-OLSTM
Tamura Power Transformers - Board Mount THROUGH HOLE 12VA
400Expected 04/12/2026
Min.: 1
Mult.: 1

115 VAC 12 VA Through Hole Single Primary Winding Dual Secondary Winding 38 mm 3FS
Pulse Electronics PM2180.021NL
Pulse Electronics Power Transformers - Board Mount XFMR, GATE-DR, 2CT:1CT, SM NPB
1 090Expected 08/12/2026
Min.: 1
Mult.: 1

Pulse Electronics PM2180.038NL
Pulse Electronics Power Transformers - Board Mount XFMR, GATE-DR, 3CT:8CT, SM NPB
1 300On Order
Min.: 1
Mult.: 1

Pulse Electronics Power Transformers - Board Mount SMD Forward Planar ER19 18V-76V 100W
20Expected 10/11/2026
Min.: 1
Mult.: 1

Power Inductors 140 W 21.6 mm 23.37 mm 8.6 mm
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 220uH .21A .29Ohm
32Expected 04/09/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3751 2.5 uH 127.5 W
187On Order
Min.: 1
Mult.: 1

Flyback Transformers 24 V 75 V 127.5 W 1.7 A Through Hole Single Primary Winding Dual Secondary Winding 36.5 mm 42 mm 23 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM Viper267KD EE16/7/5 10W THT
89Expected 18/09/2026
Min.: 1
Mult.: 1

MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT8316 RM10 48W THT
60On Order
Min.: 1
Mult.: 1

MID-OLLT
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD 125-375V 68-100kHz
68Expected 10/09/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V, 24 V 34.1 W 710 mA, 710 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD34 600uH 150W 24V
33Expected 25/09/2026
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 24 V 150 W 6.2 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount WE-LLCR FAN7688Size ETD44 4 75uH 250W 12V
15Expected 18/08/2026
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 12 V 250 W 20.8 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD44 400uH 250W 48V
15Expected 04/09/2026
Min.: 15
Mult.: 15

Power 255 VAC to 283 VAC 48 V 250 W 5.2 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount MID-OLRM 85-265V 44-77kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 26.4 W 2.2 A Through Hole Dual Primary Winding Single Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115V primary, 1.2VA, 34V C.T. @ 35ma sec 10Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 34 VAC CT 1.2 VA 35 mA Through Hole Single Primary Winding Dual Secondary Winding 1.19 in 1.38 in 1.22 in 161