PDC060-FD20A12S

Bourns
652-PDC060-FD20A12S
PDC060-FD20A12S

Mfr.:

Description:
Power Transformers - Board Mount Power transformer, 60W, EFD20, 12V, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers - Board Mount
RoHS:  
DC/DC Transformers
PCB Mount
PDC-FD
Brand: Bourns
Inductance: 75 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Transformers
Factory Pack Quantity: 960
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

PDC DC/DC Pulse Transformers

Bourns PDC DC/DC Pulse Transformers are low-profile, surface mount, and through-hole components that feature 3W to 60W rated power. The transformers offer a 3.3V to 53V output voltage and a 0.57A to 5A output current range. The Bourns PDC DC/DC Pulse Transformers are RoHS compliant and operate within a -40°C to +125°C temperature range. The transformers are ideal for high-efficiency PoE interfaces, DC/DC controllers, PoE PD controllers, and synchronous flyback converters.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,82 € 48,20 €
4,61 € 115,25 €
4,54 € 227,00 €
4,53 € 4 348,80 €
2 880 Quote