Flyback Transformers Power Transformers - Board Mount

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 8.3 uH 30 W Non-Stocked Lead-Time 18 Weeks
Min.: 125
Mult.: 125
: 125

Flyback Transformers 20 V to 48 V 12 V 30 W 2.5 A SMD/SMT Dual Primary Winding Triple Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 150 uH 3.6 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 200
Mult.: 300
: 300

Flyback Transformers 36 V to 72 V 15 V 3.6 W 240 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 50 uH 20 W Non-Stocked Lead-Time 14 Weeks
Min.: 200
Mult.: 200
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 50 uH 20 W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 224 uH 30 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 100
: 100

Flyback Transformers 94 VAC to 940 VAC 15 V 30 W 2 A SMD/SMT Dual Primary Winding Single Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 200 uH 3.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 200
Mult.: 300
: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 3.3 W 110 mA, 110 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 100 uH 7.5 W Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 200
: 200

Flyback Transformers 8 V to 70 V 50 V to 150 V 7.5 W 50 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010TER 1 uH 1 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 200
Mult.: 300
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 925 uH 5 W Non-Stocked Lead-Time 16 Weeks
Min.: 1 040
Mult.: 130

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 14.22 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLNXP 100kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 056
Mult.: 88

Flyback Transformers 190 VAC to 260 VAC 39 V 9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1937 500 uH 100.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 16

Flyback Transformers 80 VAC to 400 VAC 15.5 V, 19 V, 34 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-TI PRI Flyback .367 uH 2.55A 5.3V Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 70

Flyback Transformers 85 VAC to 265 VAC 5.3 V 13.5 W 2.55 A Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16.51 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 50uH 1.3A 10% TOL Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250
: 250

Flyback Transformers 15 V to 40 V 5 V, 5 V 2.5 W 250 mA, 250 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 420 mA, 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 80 uH 600 mW Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 17 V to 36 V 3.3 V, 24 V 600 mW 25 mA, 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14.21 mm 4 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MR 45 uH 1.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 10 V, - 5 V, 5 V, 10 V 1.3 W 25 mA, 25 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.2 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 7 V, - 5 V, 5 V, 7 V 1.2 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 45 uH 1.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 5 V, - 5 V, 12 V, 12 V 1.5 W 30 mA, 30 mA, 80 mA, 80 mA SMD/SMT Single Primary Winding Quad Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 5 V, 5 V, 15 V 1.5 W 33 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.4 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 16 V to 36 V - 12 V, 12 V, 24 V 1.4 W 20 mA, 40 mA, 40 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 14 Weeks
Min.: 1 300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL