Flyback Transformers Power Transformers - Board Mount

Results: 362
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-IBTEL 36-72V 200-350kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 300
Mult.: 650
: 650

Flyback Transformers 36 V to 72 V 10 V 500 mW 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 7 mm 9.1 mm 7.8 mm MID-IBTEL
Wurth Elektronik Power Transformers - Board Mount MID-IBTI 12-36V 300kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1 400
Mult.: 700
: 700

Flyback Transformers 12 V to 36 V - 17.5 V, 17.5 V 1.3 W 30 mA, 45 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10 mm 14 mm 5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17498C 300 uH 1.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 400
Mult.: 700
: 700

Flyback Transformers 24 V 5 V, 7.5 V, 10 V 1.1 W 20 mA, 20 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 10 mm 14 mm 5 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 25 uH 4.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 100

Flyback Transformers 9 V to 18 V 9 V, 15 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT 36-72V 50-200kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1 200
Mult.: 400
: 400

Flyback Transformers 9 V to 36 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 200
Mult.: 400
: 400

Flyback Transformers 36 V to 72 V 12 V, 12 V 3.1 W 130 mA, 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17498B 11.2 uH 2.5 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 500
: 500

Flyback Transformers 18 V to 36 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.21 mm 5.97 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17596 22.7 uH 12 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250
: 250

Flyback Transformers 17 V to 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 200
Mult.: 300
: 300

Flyback Transformers 8 V to 28 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-FB ADP1032 470 uH Non-Stocked Lead-Time 18 Weeks
Min.: 1 240
Mult.: 310
: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB ADP1032 470 uH Non-Stocked Lead-Time 18 Weeks
Min.: 1 425
Mult.: 475
: 475

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 16.8 mm 16 mm 7.62 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB ADP1032 470 uH Non-Stocked Lead-Time 51 Weeks
Min.: 1 000
Mult.: 200
: 200

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.35 mm 17.78 mm 8.89 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB ADP1032 470 uH Non-Stocked Lead-Time 18 Weeks
Min.: 1 240
Mult.: 310
: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 710.00uH +-3% Non-Stocked Lead-Time 21 Weeks
Min.: 1 008
Mult.: 16

Flyback Transformers 150 W Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 34.3 mm 21.84 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 750uH +-10% Non-Stocked
Min.: 1
Mult.: 1

Flyback Transformers 18.8 mm 17.65 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLON 45-600V 67kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 008
Mult.: 56

Flyback Transformers 45 VAC to 600 VAC 8 V, 15 V 10.2 W 150 mA, 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 27.05 mm 32.25 mm 22 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3447 2.18 mH 9.9 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 180 VAC to 264 VAC 36 V 9.9 W 275 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28710 720 uH 6 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Flyback Transformers 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 15.62 mm 10 mm 14.1 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1611 1.3 mH 12.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 56

Flyback Transformers 80 VAC to 660 VAC 5 V, 7.5 V, 12 V 12.3 W 500 mA, 500 mA, 500 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 27.05 mm 32.25 mm 22.86 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-IMAXIB Flyback For MAX17681 Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 250
: 250

Flyback Transformers 18 V to 36 V 24 V 2.4 W 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBMAX
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback Dialog Semi iW1818 Non-Stocked Lead-Time 20 Weeks
Min.: 1 020
Mult.: 30

Flyback Transformers 85 VAC to 265 VAC 5 V 10 W 2 A Through Hole Single Primary Winding Single Secondary Winding 23.3 mm 27.3 mm 19 mm MID-OLDIA
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback Dialog Semi iW1830 Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Flyback Transformers 90 VAC to 264 VAC 5 V, 12 V 13.5 W 300 mA, 1 A Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 26 mm 16 mm MID-OLDIA
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 15 uH 1 W Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Flyback Transformers 5 V 5 V, 5 V 1 W 100 mA, 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 12.95 mm 10.41 mm 5.97 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W Non-Stocked Lead-Time 13 Weeks
Min.: 400
Mult.: 400
: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 2 mH 3.9 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 040
Mult.: 130

Flyback Transformers 85 V to 135 V 11 V 3.9 W 350 mA Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLLT