SMD/SMT Power Transformers - Board Mount

Results: 844
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount Transformer, Flyback, 17x11x6mm, 25uH 214In Stock
Min.: 1
Mult.: 1
: 2 750

Flyback Transformers 7 V to 24 V 15 V 2.25 W 150 mA PCB Mount Dual Primary Winding Dual Secondary Winding 13.6 mm 10.5 mm 5.97 mm BA60951CS
Bourns Power Transformers - Board Mount Power transformer, 60W, EFD20, 12V, SMD 150In Stock
Min.: 1
Mult.: 1

DC/DC Transformers PCB Mount PDC-FD
Bourns Power Transformers - Board Mount Planar transformer, 71W, ER20, Vout 12V 129In Stock
Min.: 1
Mult.: 1
: 800

Transformers 36 V to 72 V 12 V 71 W 5.9 A SMD/SMT Dual Primary Winding Single Secondary Winding 21 mm 14 mm 9 mm PLN0xx-ER20
Bourns Power Transformers - Board Mount Push-Pull Transformer, 4+4 PINs, 24V to 15V for SN6507,-40C to +125C 170In Stock
Min.: 1
Mult.: 1
: 200

Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 11.8 mm 11.8 mm 11.6 mm
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 7.5W Ui = 15 V Uo1 = 6V/1.25A f = 341In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 15 V 6 V 1.25 A PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 7.5W Ui = 15 V Uo1 = 7.5V/1A f = 311In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 15 V 7.5 V 1 A PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-AGDT UCC25800 3W Ui = 6V U o1 = 9V/0.33A f = 50 127In Stock
750On Order
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 6 V 9 V 330 mA PCB Mount Single Primary Winding Single Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount WE-PSPA 1006 475uH 100mA AEC-Q200 1 003In Stock
Min.: 1
Mult.: 1
: 1 200

Push-Pull Transformers 5 V 18 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Bourns Power Transformers - Board Mount Xfmr 3.3-5V/3.3-15V,350mA pk TR 1:2 4 218In Stock
Min.: 1
Mult.: 1
: 2 500

Transformers 350 mA PCB Mount 12.3 mm 10.8 mm 6.5 mm HCTSM8
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.3 1.5W 2 514In Stock
Min.: 1
Mult.: 1
: 800

Isolation Transformers 2 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers - Board Mount BMS Transformer/CMC, 6PIN, SGL, 4.3k VDC AEC-Q200 8 708In Stock
Min.: 1
Mult.: 1
: 4 000

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 7.62 mm 6.73 mm 5.59 mm SM91501ALA
Bourns Power Transformers - Board Mount BMS Transfomer/CMC, 6PIN,SGL, DC7.64KVDC 1 298In Stock
Min.: 1
Mult.: 1
: 600

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm SM91527L
Pulse Electronics Power Transformers - Board Mount EFD20 9V-36V Flyback SMD 33W 851In Stock
Min.: 1
Mult.: 1

Flyback Transformers PCB Mount
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 9.3uH 1.09A 280In Stock
Min.: 1
Mult.: 1
: 300

Flexible Transformers 500 VA 970 mA SMD/SMT Triple Primary Winding Triple Secondary Winding 17.5 mm 22.1 mm 8.3 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 3.4uH 4.18A 326In Stock
Min.: 1
Mult.: 1
: 120

Flexible Transformers 500 VA 1.7 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3750 10 uH 36 W 313In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 3 V to 24 V 300 V 36 W 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.01 mm 23.11 mm 9.4 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 400 uH 2 W 684In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS23754 100 uH 30 W 995In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 50 uH 20 W 563In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 5 V 20 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 400 uH 45 W 313In Stock
1 400On Order
Min.: 1
Mult.: 1
: 100

Flyback Transformers 157 V to 629 VAC 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010RTER 2.5 uH 1 W 1 111In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 3 V to 6 V 5 V 1 W 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.7 W 785In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 22 V to 72 V 3.3 V 1.7 W 500 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 44 uH 11.5 W 686In Stock
1 500Expected 15/10/2026
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 11.5 W 2.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-POETI TPS2379 100 uH 60 W 506In Stock
Min.: 1
Mult.: 1
: 110

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 60 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm MID-POETI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 9 uH 8.6 W 655In Stock
1 000Expected 08/04/2027
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 48 V 8.6 W 180 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT