SMD/SMT Power Transformers - Board Mount

Results: 844
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount 5Vin 12Vout 83mA Push-Pull 8.1x6.8x3.8 15In Stock
435Expected 21/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 15Vout 67mA Push-Pull 12.6x8.5x3.75 15In Stock
335Expected 17/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 12Vout 83mA Full-Bridge 19.9x9.5x7.6 15In Stock
185Expected 17/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 12Vout 83mA Push-Pull 12.6x8.5x3.75 5In Stock
335Expected 17/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 12.6 mm 8.5 mm 3.75 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 19.9x9.5x7.6 15In Stock
185Expected 17/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin +15/-9Vout +/-100mA Full-Bridge 15.7x15.3x7 15In Stock
185Expected 17/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Push-Pull 8.1x6.8x3.8 4In Stock
435Expected 17/08/2026
Min.: 1
Mult.: 1

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
Bourns Power Transformers - Board Mount Push-Pull Func-Insultn 5V 1:1.1 1.5W 986In Stock
6 400Expected 26/01/2027
Min.: 1
Mult.: 1
: 800

Isolation Transformers 2 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers - Board Mount Push-Pull Transformer, 4+4 PINS, 12V to 15V for SN6507,-40C to +125C 36In Stock
800Expected 08/09/2026
Min.: 1
Mult.: 1
: 200

Transformers SMD/SMT 11.8 mm 13.2 mm 11.6 mm
Bourns Power Transformers - Board Mount BMS Transformer/CMC, 6PIN,SGL,6.4kVDC 221In Stock
6 000On Order
Min.: 1
Mult.: 1
: 600

BMS Transformers PCB Mount Single Primary Winding Single Secondary Winding 31.5 mm 12.5 mm 9.5 mm SM91519L
Bourns Power Transformers - Board Mount BMS Planar Transformer, SGL,6PIN,4300kVDC,-40C to +125C 4 004In Stock
Min.: 1
Mult.: 1
: 800

Planar Transformer PCB Mount 14 mm 8.5 mm 3.8 mm SM91803AL
Pulse Electronics Power Transformers - Board Mount Flyback Converter Transformer 43-172uH 1A DCR=1.2Ohms 1:2 547In Stock
600Expected 01/12/2026
Min.: 1
Mult.: 1
: 150

Flyback Transformers 10 mm 10 mm 12.5 mm ER11 Platform
Pulse Electronics Power Transformers - Board Mount 456uH 1.5kV Iso 1CT:1CT EE5 20% 582In Stock
Min.: 1
Mult.: 1
: 1 000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount 256uH 1.5kV Iso 3CT:4CT EE5 20% 71In Stock
Min.: 1
Mult.: 1
: 1 000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER11/5 400uH 98mohm 113In Stock
Min.: 1
Mult.: 1
: 500

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 4 W 270 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 41uH 36W 26In Stock
450Expected 28/08/2026
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 36 W 1.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 21uH 21.12W 120In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 3.3 V 21.12 W 3.2 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 21uH 22W 107In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 9 V to 57 V 5 V 22 W 2.2 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 60W 95In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 12 V 60 W 2.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 52.8W 40In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 3.3 V 52.8 W 8 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoEH High Power EPQ13 100uH 70W 176In Stock
Min.: 1
Mult.: 1
: 150

POE - Power Over Ethernet Transformers 33 V to 57 V 5 V 70 W 7 A SMD/SMT Single Primary Winding Dual Secondary Winding 14 mm 17.65 mm 14.5 mm WE-PoEH
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 220mOhm 66In Stock
1 400Expected 30/10/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 12 V 13 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 220mohm 121In Stock
200Expected 18/09/2026
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 13 W 2 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER13 127uH 40mohm 36In Stock
1 000On Order
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 36 V to 57 V 5 V 13 W 1.3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 224.6uH .02A 147In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 12.9 mm 13 mm 6.2 mm WE-FLEX HV