SMD/SMT Power Transformers - Board Mount

Results: 844
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 12 uH 45.6 W 34In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 30 V to 75 V 24 V 45.6 W 1.9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 8 uH 30 W 109In Stock
125Expected 01/04/2027
Min.: 1
Mult.: 1
: 125

Flyback Transformers 20 V to 48 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 8 uH 31.2 W 321In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 20 V to 48 V 24 V 31.2 W 1.3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 12 uH 31.2 W 179In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 24 V 31.2 W 1.3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 9 uH 15 W 323In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 10 V to 40 V 15 V 15 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 9 uH 13.2 W 4In Stock
200Expected 03/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 10 V to 40 V 3.3 V 13.2 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 60 uH 150 mW 453In Stock
Min.: 1
Mult.: 1
: 800

Flyback Transformers 8 V to 15 V 150 V 150 mW 1 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 80 uH 300 mW 350In Stock
Min.: 1
Mult.: 1
: 350

Flyback Transformers 8 V to 15 V - 150 V, 150 V 300 mW 1 mA, 1 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-IBTI TPS55010TER 2 uH 6 W 485In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 2.5 V to 3.5 V 15 V, 15 V 6 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 350 uH 2.1 W 213In Stock
1 200Expected 17/09/2026
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 15 V, 15 V 2.1 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 37 uH 25 W 7In Stock
300Expected 29/10/2026
Min.: 1
Mult.: 1
: 100

Flyback Transformers 28 V 250 V 25 W 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 400 uH 1.5 W 67In Stock
3 600On Order
Min.: 1
Mult.: 1
: 400

Flyback Transformers 18 V to 75 V 5 V 1.5 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LTC3300 3.46 uH 5 W 155In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 2 V to 5.5 V 20 V 5 W 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 74In Stock
400Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V 1.9 W 380 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.7 W 75In Stock
400Expected 25/08/2026
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 24 V 1.7 W 70 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 7.5 W 250In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 9 uH 7.7 W 463In Stock
6 750On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 24 V 7.7 W 320 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.3 W 448In Stock
1 000Expected 01/04/2027
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.4 W 35In Stock
2 250On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 24 V, 24 V 3.4 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8301 40 uH 3.4 W 42In Stock
1 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 32 V 48 V, 48 V 3.4 W 35 mA, 35 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MR 50 uH 1.5 W 28In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 15 V to 40 V 5 V, 5 V, 15 V, 15 V 1.5 W 50 mA, 50 mA, 100 mA, 100 mA SMD/SMT Single Primary Winding Quad Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 33.8uH 1.0A 10% TOL 80In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 15 V to 40 V 15 V, 15 V 4.5 W 150 mA, 150 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017MRX 45 uH 1.5 W 83In Stock
Min.: 1
Mult.: 1
: 500

Flyback Transformers 16 V to 36 V - 12 V, 5 V, 12 V 1.5 W 40 mA, 40 mA, 100 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.7 mm 5.98 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-POELT LT4295 26 uH 35 W 3In Stock
2 000On Order
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 48 V to 57 V 5 V 35 W 7 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 388 uH 700 mW 86In Stock
2 400Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 200

Signal Transformers 3.3 V 3.63 V 700 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX