F Series Power Transformers - Board Mount

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 12.6Vct at 2.0A 115V/230 PCB MOUNT/F-371P 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 16.0Vct at 1.5A 115V/230 PCB MOUNT/F-372P 10In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC 16 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 1.0A 115V/230 PCB MOUNT/F-374P 14In Stock
Min.: 1
Mult.: 1

Control Transformers 115 VAC, 230 VAC 12 V, 24 V 24 VA Through Hole 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 40.0Vct at 0.600A 115V/230 PCB MOUNT/F-377P 3In Stock
Min.: 1
Mult.: 1

Control Transformers 24 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.0065A 115V/230 PCB MOUNT/F-367P
167On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 1.5 VA Through Hole 1.13 in 1.375 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 54.0Vct at 0.028A 115V PCB MOUNT/F-134P 38Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 54 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 40.0Vct at 0.112A 115V PCB MOUNT/F-147XP 173Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 40 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 34.0Vct at 0.220A PCB MOUNT 1Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 7.5 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 10.0Vct at 2.4A 115V/230 PCB MOUNT/F-370P 73Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 10 V 24 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.625 in 1.375 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 34.0Vct at 0.700A 115V/230 PCB MOUNT/F-376P 176Factory Stock Available
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.625 in 1.38 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 116.0Vct at 0.013A 115V PCB MOUNT/F-136P 185Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 25.2Vct at 0.060A 115V PCB MOUNT/F-138P 120Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 12.6 V, 25.2 V 1.5 VA Through Hole 1.39 in 1.39 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 76.0Vct at 0.060A 115V PCB MOUNT/F-145XP 144Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 76 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 116.0Vct at 0.033A 115V PCB MOUNT/F-146XP 148Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 4.5 VA Through Hole 60.33 mm 31.75 mm 36.49 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 17.0Vct at 0.085A 115V PCB MOUNT/F-150P 129Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 17 V 1.5 VA Through Hole 35.31 mm 39.68 mm 30.15 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 54.0Vct at 0.140A 115V PCB MOUNT 12Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 54 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 116.0Vct at 0.065A 115V PCB MOUNT/F-156XP 273Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 116 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 40.0Vct at 0.188A 115V PCB MOUNT/F-157XP 52Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 40 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 25.2Vct at 0.300A 115V PCB MOUNT/F-158XP 258Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 25.2 V 7.5 VA Through Hole 71.42 mm 37.29 mm 41.28 mm F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 17.0Vct at 0.264A PCB MOUNT/F-161XP 3Factory Stock Available
Min.: 1
Mult.: 1

115 VAC 17 V 4.5 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 34.0Vct at 0.132A PCB MOUNT/F-162XP 69Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 3.4 VA Through Hole 1.7 in 2.38 in 1.44 in F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 17.0Vct at 0.441A PCB MOUNT/F-163XP 246Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 17 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 24.0Vct at 0.025A & 9.0Vct at 0.100A PCB MOUNT 130Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 1.5 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 32.0Vct at 0.020A & 15.0Vct at 0.060A PCB MOUNT/F-167P 1Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 1.5 VA Through Hole F
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 32.0Vct at 0.050A & 15.0Vct at 0.195A PCB MOUNT/F-168XP 48Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 115 VAC 15 V, 32 V 4.5 VA 50 mA, 195 mA Through Hole Single Primary Winding Dual Secondary Winding 1.703 in 1.435 in F