Through Hole Power Transformers - Board Mount

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-LLCR NCP1399Size ETD39 5 00uH 200W 48V 9In Stock
15Expected 25/09/2026
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 48 V 200 W 4.2 A Through Hole Single Primary Winding Dual Secondary Winding 44 mm 43 mm 30 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD44 400uH 250W 24V 5In Stock
75On Order
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 24 V 250 W 10.4 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Sumida Power Transformers - Board Mount Flyback Transformer for LT8316 213In Stock
200Expected 09/02/2027
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Wurth Elektronik Power Transformers - Board Mount MID-OLTI 120V 12V 5W 94In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 130 VAC 12 V 5 W 417 mA Through Hole Dual Primary Winding Single Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM 85-265V 80kHz 8In Stock
Min.: 1
Mult.: 1

Offline Transformers 85 VAC to 265 VAC 4.5 V, 13 V 9.6 W 100 mA, 700 mA Through Hole Single Primary Winding Dual Secondary Winding 17.04 mm 13.84 mm 22.55 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLEE 78-265V 50000kHz 89In Stock
Min.: 1
Mult.: 1

Power 55 VAC to 265 VAC 12 V 5.4 W 450 mA Through Hole Dual Primary Winding Single Secondary Winding 14.2 mm 20.45 mm 14.6 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OLEE 78-375V 50000kHz 88In Stock
Min.: 1
Mult.: 1

Power 55 VAC to 265 VAC 15 V 4.8 W 320 mA Through Hole Dual Primary Winding Single Secondary Winding 14.2 mm 20.45 mm 14.6 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 461 uH 45 W 43In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 125 V 45 W 360 mA Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 TH .8uH 1.4A 12V 27In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 20.4 W 850 mA, 850 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.5 mm 29 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-ALIT Lightg Apps 2.60mH 1.6Ohm 4In Stock
Min.: 1
Mult.: 1

Power 195 VAC to 265 VAC 24 V 48 W 2 A Through Hole Dual Primary Winding Dual Secondary Winding 31.5 mm 35.2 mm 24 mm MID-OLIFX
Bourns Power Transformers - Board Mount SP-E 16/5, LII=1,58mH 12
3 969Expected 02/11/2026
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 6 V 8 W 650 mA PCB Mount Single Primary Winding Dual Secondary Winding 22 mm 19 mm 14.5 mm SP-E
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 180uH .2A .05Ohm
359Expected 11/09/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 36.5 uH 13.8 W
1 003Expected 12/11/2026
Min.: 1
Mult.: 1

Power 7 V to 26 V 23 V, 23 V, 23 V, 23 V 13.8 W 100 mA, 100 mA, 100 mA, 300 mA Through Hole Single Primary Winding Quad Secondary Winding 23.36 mm 23.88 mm 24.14 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-OLPI UCC28700 1.67 mH 6 W
1 907On Order
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 2.38mH 1Ohm
2 100On Order
Min.: 1
Mult.: 1

Power 85 VAC to 272 VAC 12 V 7.2 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.38 mm 16 mm MID-OLSTM
Sumida Power Transformers - Board Mount Flyback Transformer for LT8316
1 549On Order
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Sumida Power Transformers - Board Mount Flyback Transformer for LT8316
630On Order
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Murata Power Solutions Power Transformers - Board Mount DIP TRANS 4KVDC 5V/5V IN/OUT
50Expected 06/10/2026
Min.: 1
Mult.: 1

5 V 5 V 500 mW 200 mA Through Hole Single Primary Winding Single Secondary Winding 9.52 mm 9 mm 6.35 mm 78253
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 220uH .21A .29Ohm
32Expected 04/09/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28910 1.1 mH 6 W
223Expected 17/09/2026
Min.: 1
Mult.: 1
: 70

Signal Transformers 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD 125-375V 68-100kHz
68Expected 10/09/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V, 24 V 34.1 W 710 mA, 710 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD34 600uH 150W 24V
33Expected 25/09/2026
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 24 V 150 W 6.2 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount WE-LLCR FAN7688Size ETD44 4 75uH 250W 12V
15Expected 18/08/2026
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 12 V 250 W 20.8 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD44 400uH 250W 48V
15Expected 04/09/2026
Min.: 15
Mult.: 15

Power 255 VAC to 283 VAC 48 V 250 W 5.2 A Through Hole Single Primary Winding Dual Secondary Winding 48 mm 46 mm 27.5 mm WE-LLCR
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE13 3W 2800uH 12V 8000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 2 496
Mult.: 2 496

Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT