Power Transformers - Board Mount

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE13 3W 2800uH 12V 8000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 2 496
Mult.: 2 496

Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE13 3W 2800uH 5V 8000mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 2 496
Mult.: 2 496

Transformers 3 W PCB Mount 21.5 mm 15 mm 12 mm SUOT
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE16 9W 900uH 24V 4300mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 900
Mult.: 900

Transformers 9 W PCB Mount 24.5 mm 20.2 mm 16.5 mm SUOT
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE16 9W 900uH 5/5V 4300mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 900
Mult.: 900

Transformers 9 W PCB Mount 24.5 mm 20.2 mm 16.5 mm SUOT
Bel Signal Transformer Power Transformers - Board Mount High Frequency Universal Off-Line Transformers EE16 9W 900uH 24V 4300mOhm Non-Stocked Lead-Time 18 Weeks
Min.: 1 100
Mult.: 1 100

Transformers 9 W PCB Mount 18 mm 16.5 mm 18 mm SUOT
Bourns Power Transformers - Board Mount SP-E 20/6 LI=0,94mH+/-10% Non-Stocked
Min.: 4 000
Mult.: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 900 mA PCB Mount Quad Primary Winding Quad Secondary Winding 25 mm 21 mm 15 mm
Bourns Power Transformers - Board Mount SP-E 20/6, LI=940 H 10 Non-Stocked
Min.: 4 000
Mult.: 250
Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers - Board Mount Offline Flyback Transformers w/ Reinforced Insulation Non-Stocked
Min.: 4 000
Mult.: 250

Flyback Transformers 85 VAC to 265 VAC 12 V 22 W 1.2 A PCB Mount Single Primary Winding Dual Secondary Winding 25 mm 21 mm 15 mm SP-E
Bourns Power Transformers - Board Mount Power transformer, 3W, EF12.6, 4.3V, THT Non-Stocked Lead-Time 16 Weeks
Min.: 5 640
Mult.: 1 128

DC/DC Transformers PCB Mount 13.5 mm 10 mm PDC-EF
Bourns Power Transformers - Board Mount Power transformer, 30W, RM8, 53V, THT Non-Stocked Lead-Time 16 Weeks
Min.: 5 184
Mult.: 288

DC/DC Transformers PCB Mount PDC-RM
Pulse Electronics Power Transformers - Board Mount EE16 80V-375V THT AC/DC Flyback Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Flyback Transformers
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 172uH .21A 1.2Ohm Non-Stocked Lead-Time 19 Weeks
Min.: 180
Mult.: 180

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 145uH .85A 26Ohm Non-Stocked Lead-Time 19 Weeks
Min.: 154
Mult.: 154

Power 85 VAC to 265 VAC 12 V 8.4 W 250 mA Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 145uH 4.5A 210Ohm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 9.6 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 18 mm 16.5 mm 18 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 100uH .8A 94Ohm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 9.6 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 24.5 mm 20.2 mm 16.5 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 120uH .8A 155Ohm Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 10 W 600 mA Through Hole Single Primary Winding Dual Secondary Winding 24.5 mm 20.2 mm 16.5 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 1.2mH 2Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Power 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Single Primary Winding Single Secondary Winding 20.83 mm 22.35 mm 17.53 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 870 uH 6.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 50

Power 90 VAC to 135 VAC 18 V 6.3 W 350 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.59 mm 21.08 mm 11.68 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30001 625 uH 75 W Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 20

Flyback Transformers 85 VAC to 265 VAC 50 V 75 W 1.5 A Through Hole Dual Primary Winding Single Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30001 600 uH 89.6 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Flyback Transformers 85 VAC to 265 VAC 28 V 89.6 W 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 1.72 mH 35 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 029
Mult.: 49

Power 90 VAC to 305 VAC 25 V, 50 V 35 W 350 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.92 mm 26.67 mm 14.61 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLNXP 85-265V 100kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 100

Power 85 VAC to 265 VAC 40 V 20 W 500 mA Through Hole Dual Primary Winding Dual Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3445 803.5 uH 10 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Flyback Transformers 90 VAC to 140 VAC 25 V 10 W 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 1.2mH 100mVAC 2.9Ohm N/A
Min.: 1
Mult.: 1

Power 18.8 mm 16.9 mm 13.31 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 925 uH 5 W Non-Stocked Lead-Time 16 Weeks
Min.: 1 040
Mult.: 130

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 14.22 mm 20.45 mm 10.41 mm MID-OLTI