SMD/SMT Power Transformers - Board Mount

Results: 844
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM5023 400 uH 65.2 W 195In Stock
Min.: 1
Mult.: 1
: 100

Signal Transformers 85 VAC to 265 VAC 19 V 65.2 W 3.43 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.97 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17690 16 uH 2.5 W 1 274In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 8 V to 28 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-PoE Size ER14.5/6 210uH 280mohm 341In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 36 V to 57 V 3.3 V 7 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 16.3 mm 16.8 mm 7.4 mm WE-PoE
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 3.6 W 555In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 5 V 3.6 W 720 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 3000mOhm 249In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 5 V 6.25 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-FB Flyback 2.7uH 500VDC 403In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 6 V to 12.6 V 100 V 5 W 50 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FLEX W/Air Gap 9.9uH 1.17A 159In Stock
Min.: 1
Mult.: 1
: 120

Flexible Transformers 500 VA 1.91 A SMD/SMT Triple Primary Winding Triple Secondary Winding 21 mm 29.5 mm 10.8 mm WE-FLEX
Wurth Elektronik Power Transformers - Board Mount MID-FLYMAX MAX17596 11 uH 19.2 W 595In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 17 V to 36 V 12 V 19.2 W 1.6 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-FLYMAX
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 399In Stock
Min.: 1
Mult.: 1
: 850

Transformers 3.3 V 23 V 90 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-AGDT LT8302 7 uH 379In Stock
Min.: 1
Mult.: 1
: 250

Gate Drive Transformers 9 V to 18 V PCB Mount Single Primary Winding Dual Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
TDK Power Transformers - Board Mount 350-895uH 1:1:1:1 BMS AEC-Q200 766In Stock
Min.: 1
Mult.: 1
: 750

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.4 mm 10.4 mm 10.6 mm VGT
Pulse Electronics Power Transformers - Board Mount 44.55Uh dcr=0.12mOhms 4200VRMS 2W LLC/SiC Isolation 550In Stock
Min.: 1
Mult.: 1
: 350

Power Transformer 15 V 24 V 3 W PCB Mount Single Primary Winding Single Secondary Winding 17.2 mm 11 mm 8.5 mm PHT
Pulse Electronics Power Transformers - Board Mount 23.5uH DCR=0.23mOhms 3750VRMS2W LLC/SiC GaN Isolation 700In Stock
Min.: 1
Mult.: 1
: 350

Power Transformer 6 V to 9 V 22 V to 28 V 2 W PCB Mount Single Primary Winding Single Secondary Winding 17.2 mm 11 mm 8.5 mm PMT
Pulse Electronics Power Transformers - Board Mount 8CT:3CT Iso5000V SMT 5kVrms AEC-Q200 687In Stock
Min.: 1
Mult.: 1
: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Pulse Electronics Power Transformers - Board Mount 1.26mH 1500V 2:3:3 DCR=0.6-0.95Ohms 525In Stock
Min.: 1
Mult.: 1
: 300

Transformers 6 W PCB Mount Single Primary Winding Dual Secondary Winding 10.2 mm 7.5 mm PH9572
Pulse Electronics Power Transformers - Board Mount 2.8mH 1500V 3:2:2 DCR=0.85-0.65Ohms 590In Stock
Min.: 1
Mult.: 1
: 300

Transformers 6 W PCB Mount Single Primary Winding Dual Secondary Winding 10.2 mm 7.5 mm PH9572
Pulse Electronics Power Transformers - Board Mount 6W 21.8uH 200-700kHz 10-14V Flyback 291In Stock
Min.: 1
Mult.: 1
: 700

Flyback Transformers 1.8 W 8 mm 6.6 mm 6 mm PA4470
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 300In Stock
Min.: 1
Mult.: 1
: 400

Transformer PCB Mount 15.7 mm 10.8 mm 7.5 mm
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40C to +125C 133In Stock
Min.: 1
Mult.: 1
: 200

Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 15 mm 18.5 mm 9.6 mm
Bourns Power Transformers - Board Mount High Clearance and Creepage Transformer, -40 to +125 160In Stock
Min.: 1
Mult.: 1
: 200

Power Transformer 24 V 12 V 100 mA PCB Mount Dual Primary Winding Dual Secondary Winding 18.5 mm 15 mm 9.6 mm
Bourns Power Transformers - Board Mount 27.5 UH 481In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount Single Primary Winding Single Secondary Winding 17.4 mm 8.5 mm 4.05 mm SM91270AL
Bourns Power Transformers - Board Mount 21 UH 550In Stock
Min.: 1
Mult.: 1
: 800

Transformer PCB Mount Single Primary Winding Single Secondary Winding 17.4 mm 8.5 mm 4.05 mm SM91271AL
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 Ui = 5V Uo1 = 5V/0.05A f = 400kHz 0.25W SMT 1 590In Stock
Min.: 1
Mult.: 1
: 800

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 8.26 mm 6.6 mm 5.59 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 1W SMT Ui = 3.3V Uo1 = 5.8V/0.1A f = 250kHz 1 300In Stock
Min.: 1
Mult.: 1
: 650

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 9.1 mm 7 mm 7.8 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI NXF6505 1W SMT Ui = 5V Uo1 = 5V/0.1A f = 250kHz 1 280In Stock
Min.: 1
Mult.: 1
: 650

Power Transformers PCB Mount Single Primary Winding Single Secondary Winding 9.1 mm 7 mm 7.8 mm WE-PPTI