Power Transformers - Board Mount

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD 125-375V 68-170kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 008
Mult.: 42

Power 85 VAC to 265 VAC 5 V, 24 V 19.9 W 600 mA, 1.1 A SMD/SMT Dual Primary Winding Dual Secondary Winding 26.3 mm 33 mm 14.81 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLRM 85-265V 44-105kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Power 85 VAC to 265 VAC 5 V, 12 V 23.2 W 1.1 A, 2 A Through Hole Dual Primary Winding Dual Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Wurth Elektronik Power Transformers - Board Mount MID-OLPI 120-375V 66kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 42

Power 85 VAC to 265 VAC 5 V, 12 V 35 W 2 A, 2.2 A Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-OLRM 85-265V 44-84kHz Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Power 85 VAC to 265 VAC 5 V, 12 V 23.3 W 450 mA, 1.75 A Through Hole Dual Primary Winding Dual Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Wurth Elektronik Power Transformers - Board Mount MID-OLON 90-375V 80kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 20

Power 64 VAC to 265 VAC 12 V, 24 V 120.6 W 50 mA, 5 A Through Hole Single Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 200uH +-10% Non-Stocked
Min.: 1 008
Mult.: 42

Power 314 VAC 25 V 62.5 W 2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 2 mH 3.4 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 040
Mult.: 130

Flyback Transformers 90 VAC to 265 VAC 3.4 V 3.4 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI 85-130V 30kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 70

Power 90 VAC to 130 VAC 19.5 V 6.8 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-ALIT Lightg Apps 1.44mh +-10% Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Power 85 VAC to 135 VAC 26.6 V 6.7 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 100 uH 90 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 20

Flyback Transformers 85 VAC to 265 VAC 90 V 90 W 1 A Through Hole Dual Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3450 1.02 mH 18 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 16

Power 90 VAC to 135 VAC 12.5 V, 50 V 18 W 80 mA, 340 mA Through Hole Dual Primary Winding Dual Secondary Winding 28.58 mm 29.21 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28600 6.6 mH 3.6 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Power 185 VAC to 265 VAC 12 V 3.6 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.55 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3445 2.12 mH 7 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 209 VAC to 265 VAC 20 V 7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3447 3.2 mH 8.4 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 185 VAC to 265 VAC 30 V 8.4 W 280 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLIFX 195-265V100kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Power 195 VAC to 265 VAC 27 V 9.5 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLIFX
Wurth Elektronik Power Transformers - Board Mount MID-ALIT Lightg Apps 1.78mH +-10% Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 180 VAC to 265 VAC 30 V 13.5 W 450 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-T8T for LEDLight 270uH 0.30Ohm Non-Stocked Lead-Time 51 Weeks
Min.: 1 008
Mult.: 28

Flyback Transformers 85 VAC to 265 VAC 40 V 25 W 625 mA Through Hole Single Primary Winding Single Secondary Winding 22.5 mm 47 mm 12 mm MID-OLT8
Wurth Elektronik Power Transformers - Board Mount MID-MPM Offln Metng 1.6mH 1.68Ohm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 100

Power 88 VAC to 265 VAC 12 V, 24 V 16.8 W 350 mA, 700 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLTI TPS92310 2.7 mH 13.6 W Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 70

Flyback Transformers 196 VAC to 264 VAC 34 V 13.6 W 400 mA Through Hole Single Primary Winding Single Secondary Winding 18.9 mm 21.9 mm 15.24 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 3.30mH 1.05Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.58 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 4mH 1.60Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 1.80mH 5.40Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 1 040
Mult.: 130

Power 81 VAC to 275 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.16 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT PI Offline 1.55mH 2.15Ohm Non-Stocked Lead-Time 14 Weeks
Min.: 1 080
Mult.: 90

Power 85 VAC to 265 VAC 12 V 4.2 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.97 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT NXP Offline 2mH 4.60Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 040
Mult.: 130

Power 85 VAC to 265 VAC 12 V 5.4 W 450 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 1.60mH 4.8Ohm Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12.5 W 2.5 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM